Filter Your Search
1 - 10 of 427 results
|
65548
Intel Corporation
|
Check for Price | Obsolete | 32 | 14.318 MHz | YES | 3.3 V | GRAPHICS PROCESSOR | CMOS | 24 | 3.6 V | 3.1 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 4.07 mm | 28 mm | 28 mm | INTEL CORP | QFP | 28 X 28 MM, 0.50 MM PITCH, EIAJ, PLASTIC, QFP-208 | 208 | unknown | 8542.31.00.01 | |||||||||||||
|
MB86277PMCRGSBNDE1
FUJITSU Limited
|
Check for Price | Yes | Obsolete | FUJITSU LTD | QFP, | unknown | 8542.31.00.01 | 3A001.A.3 | |||||||||||||||||||||||||||||||||||||
|
TS68483CFN15
STMicroelectronics
|
Check for Price | No | Obsolete | YES | 5 V | GRAPHICS PROCESSOR | MOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | ||||||||||||||||||||
|
100-CG1408
AMD
|
Check for Price | Yes | Yes | Active | GRAPHICS PROCESSOR | unknown | |||||||||||||||||||||||||||||||||||||||
|
C82720-2
Intel Corporation
|
Check for Price | No | Obsolete | NO | GRAPHICS PROCESSOR | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
EF9367C
Thomson Components-Mostek Corp
|
Check for Price | No | Transferred | NO | 5 V | GRAPHICS PROCESSOR | MOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON COMPONENTS-MOSTEK CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
SAA6712E
NXP Semiconductors
|
Check for Price | Obsolete | 1 | 1 MHz | YES | 3.3 V | GRAPHICS PROCESSOR | CMOS | I2C INTERFACE | 24 | 3.6 V | 3 V | COMMERCIAL | S-PBGA-B292 | Not Qualified | 70 °C | 292 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | BGA | BGA, | 292 | unknown | 8542.31.00.01 | SOT-489-1 | |||||||||||
|
MB86290APFVS
FUJITSU Limited
|
Check for Price | No | Obsolete | 32 | 14.32 MHz | YES | 2.5 V | GRAPHICS PROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | 16 | 2.7 V | 2.3 V | INDUSTRIAL | S-PQFP-G240 | Not Qualified | e0 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 4.03 mm | 32 mm | 32 mm | FUJITSU LTD | FQFP, QFP240,1.3SQ,20 | compliant | 8542.31.00.01 | |||||||||
|
MC82720
Intel Corporation
|
Check for Price | No | Obsolete | NO | GRAPHICS PROCESSOR | MOS | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||||
|
TMS340X-40
Texas Instruments
|
Check for Price | Obsolete | 32 | 40 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 250 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 4.07 mm | 28 mm | 28 mm | TEXAS INSTRUMENTS INC | QFP | QFP, | 144 | unknown | 8542.31.00.01 |