Parametric results for: AM2901AFMB under Bit-Slice Processors

Filter Your Search

1 - 10 of 2,756 results

All Filters
|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AM2910DC
AMD
Check for Price Obsolete NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER ECL COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-40 8542.31.00.30
package
CY7C9116-65LC
Cypress Semiconductor
Check for Price Obsolete 16 28.6 MHz 16 15.4 MHz YES 5 V BIT-SLICE MICROPROCESSOR CMOS 145 mA 5.5 V 4.5 V COMMERCIAL S-CQCC-N52 Not Qualified e0 70 °C 52 CERAMIC, METAL-SEALED COFIRED QCCN LCC52,.75SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 2.54 mm 19.05 mm 19.05 mm CERAMIC, LCC-52 8542.31.00.30 LCC 52
CY7C901-88LMB
Cypress Semiconductor
Check for Price Transferred YES 5 V BIT-SLICE MICROPROCESSOR CMOS 90 mA MILITARY S-CQCC-N44 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 44 CERAMIC, METAL-SEALED COFIRED QCCN LCC44,.65SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 8542.31.00.30 3A001.a.2.c
MAS2910CD
Zarlink Semiconductor Inc
Check for Price Transferred BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER 8542.31.00.30
CY8C909-40JC
Cypress Semiconductor
Check for Price Obsolete YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS COMMERCIAL S-PQCC-J28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 8542.31.00.30
39C10CDB
Integrated Device Technology Inc
Check for Price Obsolete NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 90 mA MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-40 8542.31.00.30 3A001.a.2.c
MAS2910CC
Zarlink Semiconductor Inc
Check for Price Transferred BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER 8542.31.00.30
5962-8853501YA
SRI International Sarnoff
Check for Price Contact Manufacturer 4 31.25 MHz YES 5 V BIT-SLICE MICROPROCESSOR CMOS LG-MAX 5.5 V 4.5 V MILITARY R-PDFP-F42 Not Qualified 125 °C -55 °C MIL-STD-883 42 PLASTIC/EPOXY DFP RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.54 mm 16.256 mm 27.178 mm FP-42 8542.31.00.30 3A991.a.2
39C03BXC
Integrated Device Technology Inc
Check for Price Obsolete NO 5 V BIT-SLICE MICROPROCESSOR CMOS 50 mA COMMERCIAL R-CDIP-T48 Not Qualified e0 70 °C 48 CERAMIC, METAL-SEALED COFIRED SDIP SDIP48,.4 RECTANGULAR IN-LINE, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.78 mm DUAL DIP-48 8542.31.00.30
D3002
Intel Corporation
Check for Price Obsolete NO BIT-SLICE MICROPROCESSOR MOS COMMERCIAL R-CDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-28 8542.31.00.30