Filter Your Search
1 - 10 of 2,756 results
|
|
L4C383GM30
LOGIC Devices Inc
|
Check for Price | Obsolete | 16 | 38.46 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.4196 mm | 29.464 mm | 29.464 mm | PGA | CERAMIC, PGA-68 | 68 | 3A991.a.2 | 8542.31.00.30 | ||||||
|
|
L4C381GMB30
LOGIC Devices Inc
|
Check for Price | Obsolete | 16 | 38.46 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | BYPASS PATH FOR I/O REGISTERS; 2 CONTROL... more | 30 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.4196 mm | 29.464 mm | 29.464 mm | PGA | CERAMIC, PGA-68 | 68 | 3A991.a.2 | 8542.31.00.30 | |||||
|
|
AM29CPL151PC
AMD
|
Check for Price | Obsolete | DIP-28 | 8542.31.00.30 | ||||||||||||||||||||||||||||||||||||||
|
|
SN74AS895GB
Texas Instruments
|
Check for Price | Obsolete | 8 | NO | 5 V | BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR | TTL | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 27.94 mm | 27.94 mm | PGA | HERMETIC SEALED, CERAMIC, PGA-68 | 68 | 8542.31.00.30 | ||||||||||||
|
|
MAS17502CB1
Marconi Electronic Devices Inc
|
Check for Price | Transferred | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 180 mA | MILITARY | R-CDIP-T64 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-64 | 3A001.a.2.c | 8542.31.00.30 | |||||||||||||||
|
|
7801701ZX
Rochester Electronics LLC
|
Check for Price | Active | 12 | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | BIPOLAR | 5.5 V | 4.5 V | MILITARY | R-PDFP-F42 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 42 | PLASTIC/EPOXY | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.92 mm | 16 mm | 27 mm | DFP | FP-42 | 42 | 3A001.a.2.c | 8542.31.00.30 | |||||||||
|
|
CFA0102C
LSI Corporation
|
Check for Price | Obsolete | 12 | 58.8235 MHz | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | ECL | Not Qualified | 3A991.a.2 | 8542.31.00.30 | |||||||||||||||||||||||||||||||||
|
|
4708BDC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | NO | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-40 | 8542.31.00.30 | |||||||||||||||||||
|
|
AM29C331-1GC
AMD
|
Check for Price | Obsolete | 16 | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P120 | Not Qualified | e0 | 70 °C | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA120,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.953 mm | 34.544 mm | 34.544 mm | PGA | CERAMIC, PGA-120 | 120 | 8542.31.00.30 | ||||||||||
|
AM2901CPC
AMD
|
Check for Price | Obsolete | 4 | 32.26 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | TTL | 265 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | DIP | PLASTIC, DIP-40 | 40 | 3A991.a.2 | 8542.31.00.30 |