Parametric results for: AM2909AFM under Bit-Slice Processors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: am2909afm
Select parts from the table below to compare.
Compare
Compare
AM2909AFM
AMD
Check for Price Obsolete YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER TTL MILITARY R-CDFP-F28 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 28 CERAMIC, METAL-SEALED COFIRED DFP FL28,.4 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 3A001.a.2.c 8542.31.00.30
package
AM2909AFMB
AMD
Check for Price Obsolete 4 YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER TTL 140 mA 5.5 V 4.5 V MILITARY R-PDFP-F28 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 28 PLASTIC/EPOXY DFP FL28,.4 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.921 mm 16.256 mm 17.9705 mm 3A001.a.2.c 8542.31.00.30 DFP FP-28 28
AM2909AFM
Rochester Electronics LLC
Check for Price Active BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS NOT SPECIFIED NOT SPECIFIED 8542.31.00.30