Filter Your Search
1 - 10 of 2,756 results
|
|
AM2911APCT
AMD
|
Check for Price | Obsolete | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-20 | 8542.31.00.30 | |||||||||||||||||||
|
|
WS5901BDM
Waferscale Integration Inc
|
Check for Price | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 45 mA | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-40 | 8542.31.00.30 | 3A001.a.2.c | ||||||||||||||||
|
|
IDM2901A-2JC/A+
Texas Instruments
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | ECL | COMMERCIAL | R-CDIP-T40 | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP40,.6 | 8542.31.00.30 | Unknown | ||||||||||||||||||
|
|
IDM2901A-2JC/A+
National Semiconductor Corporation
|
Check for Price | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | ECL | COMMERCIAL | R-CDIP-T40 | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-40 | 8542.31.00.30 | ||||||||||||||||||||
|
|
39C03BP
Integrated Device Technology Inc
|
Check for Price | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 50 mA | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-48 | 8542.31.00.30 | ||||||||||||||||||
|
CY7C9116-65LMB
Cypress Semiconductor
|
Check for Price | Obsolete | 16 | 28.6 MHz | 16 | 15.4 MHz | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 166 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N52 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC52,.75SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 19.05 mm | 19.05 mm | CERAMIC, LCC-52 | 8542.31.00.30 | 3A001.a.2.c | LCC | 52 | ||||
|
|
MAQ2909NC
Dynex Semiconductor
|
Check for Price | Obsolete | 4 | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 5 mA | 5.5 V | 4.5 V | MILITARY | X-XUUC-N28 | Not Qualified | 125 °C | -55 °C | 28 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | DIE, | 8542.31.00.30 | 3A001.a.2.c | Unknown | ||||||||||||||||
|
|
WS59016CLMH
Waferscale Integration Inc
|
Check for Price | Obsolete | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | MILITARY | S-CQCC-J68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 68 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 8542.31.00.30 | 3A001.a.2.c | |||||||||||||||||
|
|
AM2903PC
AMD
|
Check for Price | Obsolete | NO | BIT-SLICE MICROPROCESSOR | ECL | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-48 | 8542.31.00.30 | ||||||||||||||||||||
|
|
IDM2901AJM
Texas Instruments
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE MICROPROCESSOR | ECL | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP40,.6 | 8542.31.00.30 | 3A001.a.2.c | Unknown |