Parametric results for: AM2909PC under Bit-Slice Processors

Filter Your Search

1 - 10 of 2,756 results

All Filters
|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IDM2901A-1DM/883
Texas Instruments
Check for Price No Obsolete 4 13.33 MHz NO 5 V BIT-SLICE MICROPROCESSOR TTL 275 mA 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.842 mm 15.24 mm DIP, DIP40,.6 Unknown 3A001.a.2.c 8542.31.00.30
package
29F10PC
Fairchild Semiconductor Corporation
Check for Price Obsolete 12 NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER BIPOLAR COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.07 mm PLASTIC, DIP-40 8542.31.00.30 DIP 40
MAQ2911NS
Dynex Semiconductor
Check for Price Obsolete 4 YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 5 mA 5.5 V 4.5 V MILITARY X-XUUC-N28 Not Qualified 125 °C -55 °C 38535V;38534K;883S 28 UNSPECIFIED DIE DIE OR CHIP UNSPECIFIED UNCASED CHIP NO LEAD UPPER DIE, DIE OR CHIP Unknown 3A001.a.2.c 8542.31.00.30
package
L4C381GME30
LOGIC Devices Inc
Check for Price Obsolete 16 38.46 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ 30 mA 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified e0 3 125 °C -55 °C 225 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 4.445 mm 28.0416 mm 28.0416 mm PGA-68 3A991.a.2 8542.31.00.30 PGA 68
MAQ2909FL
Dynex Semiconductor
Check for Price Obsolete 4 YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 5 mA 5.5 V 4.5 V MILITARY R-CDFP-F28 Not Qualified 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED DFP RECTANGULAR FLATPACK FLAT DUAL DFP, Unknown 3A001.a.2.c 8542.31.00.30
MA17501LB9
Marconi Electronic Devices Inc
Check for Price Obsolete YES 5 V BIT-SLICE MICROPROCESSOR CMOS 180 mA MILITARY S-CQCC-N64 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 64 CERAMIC, METAL-SEALED COFIRED QCCN LCC64,.7SQ,40 SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1 mm QUAD 3A001.a.2.c 8542.31.00.30
39C203AP
Integrated Device Technology Inc
Check for Price Obsolete NO 5 V BIT-SLICE MICROPROCESSOR CMOS 50 mA COMMERCIAL R-PDIP-T48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE Tin/Lead (Sn85Pb15) THROUGH-HOLE 2.54 mm DUAL DIP-48 8542.31.00.30
9408DCQP
Fairchild Semiconductor Corporation
Check for Price Obsolete NO BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER COMMERCIAL R-CDIP-T40 e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-40 8542.31.00.30
package
ADSP-1410TD/883B
Analog Devices Inc
Check for Price Obsolete 16 10 MHz NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 100 mA 5.5 V 4.5 V MILITARY R-CDIP-T48 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 48 CERAMIC, METAL-SEALED COFIRED DIP DIP48,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.29 mm 15.24 mm 60.96 mm SIDE BRAZED, CERAMIC, DIP-48 3A001.a.2.c 8542.31.00.30 DIP 48
package
IDT49C402BJ
Integrated Device Technology Inc
Check for Price Obsolete 16 50 MHz YES 5 V BIT-SLICE MICROPROCESSOR CMOS 95 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified e0 1 70 °C 225 20 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.572 mm 24.2062 mm 24.2062 mm PLASTIC, LCC-68 3A991.a.2 8542.31.00.30 LCC 68