Filter Your Search
31 - 40 of 2,614 results
|
AM2940FMB
AMD
|
Check for Price | No | Obsolete | 8 | 16 MHz | YES | 5 V | BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR | TTL | 315 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 28 | CERAMIC, METAL-SEALED COFIRED | DFP | FL28,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 16.256 mm | 17.9705 mm | ADVANCED MICRO DEVICES INC | DFP | DFP, FL28,.4 | 28 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||
|
EPS448J
Altera Corporation
|
Check for Price | Obsolete | 8 | 35 MHz | YES | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | S-CQCC-J28 | Not Qualified | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.43 mm | 11.43 mm | ALTERA CORP | QLCC | WQCCJ, | 28 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||
|
CY7C901-88LMB
Cypress Semiconductor
|
Check for Price | No | Transferred | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 90 mA | MILITARY | S-XQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | compliant | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||
|
5962-8864301YX
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 19.6 MHz | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | LG-MAX; WD-MAX | 5.5 V | 4.5 V | MILITARY | S-XQCC-N48 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 48 | UNSPECIFIED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 1.016 mm | QUAD | 3.048 mm | 14.3005 mm | 14.3005 mm | SRI INTERNATIONAL | LCC-48 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
IDT39C11BD
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 45 mA | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.31.00.01 | |||||||||||||||||||
|
MAS17501CC
Dynex Semiconductor
|
Check for Price | Contact Manufacturer | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 35 mA | MILITARY | R-XDIP-T64 | Not Qualified | 125 °C | -55 °C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | DYNEX SEMICONDUCTOR LTD | DIP, DIP64,.9 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||
|
IDT7381L30J
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 16 | 40 MHz | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 2 X 16 BIT DATA INPUT BUS; 3 CONTROL PIN... more | 76 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | PLASTIC, LCC-68 | 68 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
MAQ2901CS
Dynex Semiconductor
|
Check for Price | No | Obsolete | 4 | 25 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 10 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||
|
AM2911AFM
AMD
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | TTL | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | DFP | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP, FL20,.3 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||
|
N3001I
NXP Semiconductors
|
Check for Price | Obsolete | 16 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 |