Parametric results for: BI 5-GT18-ADZ30X2-0.5M-RSM 30 under Bit-Slice Processors

Filter Your Search

1 - 10 of 2,614 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IDT7381L16G
Integrated Device Technology Inc
Check for Price Obsolete 16 62.5 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS 2 X 16 BIT DATA INPUT BUS; 3 CONTROL PIN... more 76 mA 5.25 V 4.75 V COMMERCIAL S-CPGA-P68 Not Qualified e3 70 °C 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY MATTE TIN PIN/PEG 2.54 mm PERPENDICULAR 5.207 mm 29.464 mm 29.464 mm INTEGRATED DEVICE TECHNOLOGY INC PGA PGA, 68 unknown 3A991.A.2 8542.31.00.01
MAQ17502CL
Dynex Semiconductor
Check for Price Obsolete 16 NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 35 mA 5.5 V 4.5 V MILITARY R-CDIP-T64 Not Qualified 125 °C -55 °C 64 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL GEC PLESSEY SEMICONDUCTORS , unknown 3A001.A.2.C 8542.31.00.01
5962-8995901YA
LOGIC Devices Inc
Check for Price No Obsolete 16 YES 5 V BIT-SLICE MICROPROCESSOR CMOS 5.5 V 4.5 V MILITARY S-CQCC-N68 Not Qualified e0 3 125 °C -55 °C 225 68 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER TIN LEAD NO LEAD QUAD LOGIC DEVICES INC QCCN, unknown 3A001.A.2.C 8542.31.00.01
ADSP-1401SN/883B
Analog Devices Inc
Check for Price No Obsolete 16 NO BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS MILITARY R-PDIP-T48 Not Qualified e0 125 °C -55 °C 48 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm ANALOG DEVICES INC DIP PLASTIC, DIP-48 48 compliant 3A001.A.2.C 8542.31.00.01
CY8C910-40DC
Cypress Semiconductor
Check for Price No Transferred NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 100 mA COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL CYPRESS SEMICONDUCTOR CORP compliant 8542.31.00.01
MAS17501LB1
Marconi Electronic Devices Inc
Check for Price No Transferred YES 5 V BIT-SLICE MICROPROCESSOR CMOS 180 mA MILITARY S-XQCC-N64 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 64 CERAMIC QCCN LCC64,.7SQ,40 SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1 mm QUAD MARCONI ELECTRONIC DEVICES INC QCCN, LCC64,.7SQ,40 unknown 3A001.A.2.C 8542.31.00.01
IDM2903ADM
Texas Instruments
Check for Price No Obsolete NO BIT-SLICE MICROPROCESSOR ECL MILITARY R-XDIP-T48 Not Qualified e0 125 °C -55 °C 48 CERAMIC DIP DIP48,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP48,.6 unknown 3A001.A.2.C 8542.31.00.01
IDT49C402FF
Integrated Device Technology Inc
Check for Price Obsolete 16 21 MHz YES 5 V BIT-SLICE MICROPROCESSOR CMOS 2 X 6 BIT ADDRESS INPUT BUS; 64 X 16 BIT... more 95 mA 5.25 V 4.75 V COMMERCIAL S-CQFP-F68 Not Qualified e0 70 °C 68 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK TIN LEAD FLAT 635 µm QUAD 2.1336 mm 12.192 mm 12.192 mm INTEGRATED DEVICE TECHNOLOGY INC QFP QFF, 68 unknown 8542.31.00.01
39C09BDB
Integrated Device Technology Inc
Check for Price No Obsolete NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 55 mA MILITARY R-XDIP-T28 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC unknown 3A001.A.2.C 8542.31.00.01
AM2903ALC
AMD
Check for Price No Obsolete 4 10.1 MHz YES 5 V BIT-SLICE MICROPROCESSOR TTL 350 mA 5.25 V 4.75 V COMMERCIAL S-CQCC-N52 Not Qualified e0 70 °C 52 CERAMIC, METAL-SEALED COFIRED QCCN LCC52,.75SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 3.048 mm 19.05 mm 19.05 mm ADVANCED MICRO DEVICES INC LCC QCCN, LCC52,.75SQ 52 unknown 8542.31.00.01