Filter Your Search
1 - 10 of 2,614 results
|
8602701XA
AMD
|
Check for Price | Obsolete | 4 | 25 MHz | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | BIPOLAR | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ADVANCED MICRO DEVICES INC | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||
|
IDM2911AJM/883B
Texas Instruments
|
Check for Price | No | Obsolete | 4 | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | BIPOLAR | 5.5 V | 4.5 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | UNSPECIFIED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||
|
29F10QC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 12 | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | BIPOLAR | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | FAIRCHILD SEMICONDUCTOR CORP | QFN | QCCJ, | 44 | unknown | 8542.31.00.01 | ||||||||||||||
|
7801701ZX
Rochester Electronics LLC
|
Check for Price | Active | 12 | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | BIPOLAR | 5.5 V | 4.5 V | MILITARY | R-XDFP-F42 | Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 42 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.92 mm | 16 mm | 27 mm | ROCHESTER ELECTRONICS LLC | DFP | DFP, | 42 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||
|
AM2932PCTB
AMD
|
Check for Price | No | Obsolete | NO | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | BIPOLAR | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
29F01SDC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4 | 25 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | BIPOLAR | COMMERCIAL | R-CDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||||||||||||||
|
29F10SDM
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 12 | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | BIPOLAR | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 40 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||
|
29F01QC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4 | 25 MHz | YES | 5 V | BIT-SLICE MICROPROCESSOR | BIPOLAR | MILITARY | S-PQCC-J44 | Not Qualified | 125 °C | -55 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | FAIRCHILD SEMICONDUCTOR CORP | QFN | QCCJ, | 44 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||
|
29F10PC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 12 | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | BIPOLAR | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||||||||||
|
29F01PC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4 | 25 MHz | NO | 5 V | BIT-SLICE MICROPROCESSOR | BIPOLAR | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 |