Parametric results for: USB2534I-1080AEN under Bus Controllers

Filter Your Search

21 - 30 of 8,355 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
USB5744T-I/2G
Microchip Technology Inc
$1.0000 Yes Active I2C; SMBUS; SPI 625 MBps 25 MHz YES 1.2 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 1.32 V 1.08 V INDUSTRIAL S-XQCC-N56 Not Qualified e3 85 °C -40 °C 56 PLASTIC/EPOXY HVQCCN LCC56,.27SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 1 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC VQFN-56 compliant EAR99 8542.31.00.01 Microchip
USB5806T-I/KD
Microchip Technology Inc
$1.0000 Yes Obsolete I2C; SMBUS; SPI; UART 625 MBps 25 MHz YES 1.2 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 1.32 V 1.08 V INDUSTRIAL S-XQCC-N100 e3 85 °C -40 °C TS 16949 100 UNSPECIFIED HVQCCN LCC100,.47SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 400 µm QUAD 900 µm 12 mm 12 mm MICROCHIP TECHNOLOGY INC VQFN-100 compliant 8542.31.00.01 Microchip 2016-10-03
FUSB307BMPX
onsemi
$1.0591 Yes Active YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS 5.5 V 2.8 V INDUSTRIAL S-PQCC-N16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 800 µm 3 mm 3 mm ONSEMI compliant 8542.31.00.01 onsemi 510BS
UPD350CT-I/Q8X
Microchip Technology Inc
$1.0689 Active I2C; SPI; USB 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V INDUSTRIAL S-PQCC-N28 85 °C -40 °C AEC-Q100; TS 16949 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 Microchip
CYPD2103-20FNXIT
Infineon Technologies AG
$1.0800 Yes Active I2C, SPI, UART, USB 0.125 MBps 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 2.7 V R-PBGA-B20 e1 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY VFBGA BGA20,4X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 550 µm 1.63 mm 2.03 mm INFINEON TECHNOLOGIES AG CSP-20 compliant Infineon
BD93W21F-E2
ROHM Semiconductor
$1.1157 Yes Active YES 1 20 V 4.75 V 5 V R-PDSO-G16 105 °C -30 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGLE SMALL OUTLINE GULL WING 1.27 mm DUAL 1.71 mm 4.4 mm 10 mm ROHM CO LTD , compliant EAR99 8542.39.00.01 ROHM Semiconductor NO POWER SUPPLY MANAGEMENT CIRCUIT 1 +0.55V
SC18IS602BIPW,112
NXP Semiconductors
$1.1400 Yes Obsolete I2C 18 MHz YES 3 V BUS CONTROLLER, I2C CMOS 16 mA 3.6 V 2.4 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm NXP SEMICONDUCTORS 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 compliant EAR99 8542.31.00.01 NXP SOT403-1 TSSOP 16
CYPD3174-16SXQ
Infineon Technologies AG
$1.1498 Yes Active I2C; SPI; UART; USB 0.125 MBps 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 e4 3 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 9.893 mm INFINEON TECHNOLOGIES AG SOIC-16 compliant Infineon
UTC2000/MG
Microchip Technology Inc
$1.1922 Yes Active USB YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 1.35 mA 5.5 V 4.5 V COMMERCIAL S-XQCC-N16 e3 70 °C TS 16949 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC HVQCCN, compliant EAR99 8542.31.00.01 Microchip
UPD350D/Q8X
Microchip Technology Inc
$1.1970 Active I2C; SPI; USB 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V COMMERCIAL S-PQCC-N28 70 °C TS 16949 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 Microchip