Filter Your Search
11 - 20 of 9,570 results
|
|
UPD350A-I/Q8X
Microchip Technology Inc
|
$0.9659 | Yes | Obsolete | I2C; SPI; USB | 48 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 15 mA | 1.98 V | 1.62 V | INDUSTRIAL | S-PQCC-N28 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 28 | PLASTIC/EPOXY | HQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 400 µm | QUAD | 900 µm | 4 mm | 4 mm | QFN-28 | EAR99 | 8542.31.00.01 | |||||||||||||||||
|
|
CYPD2103-20FNXIT
Infineon Technologies AG
|
$0.9739 | Yes | Active | I2C, SPI, UART, USB | 0.125 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 2.7 V | R-PBGA-B20 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 550 µm | 1.63 mm | 2.03 mm | CSP-20 | 3A991.a.2 | 8542.31.00.30 | ||||||||||||||
|
|
USB2250I-NU-06
Microchip Technology Inc
|
$1.0000 | Yes | Active | I2C; USB | 8 | 17 | 35 MBps | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 165 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | 260 | TS 16949 | 30 | 128 | PLASTIC/EPOXY | TFQFP | TQFP128,.63SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | 14 X 14 MM, 1 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, MS-026, VTQFP-128 | EAR99 | 8542.31.00.01 | 128 | TQFP-128 | |||||||
|
USB2513B-AEZC-TR
Microchip Technology Inc
|
$1.0000 | Yes | Active | I2C, SMBUS, USB | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 70 mA | 3.6 V | 3 V | OTHER | S-XQCC-N36 | e3 | 85 °C | 36 | UNSPECIFIED | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | QFN-36 | EAR99 | 8542.31.00.01 | 36 | VQFN-36 | |||||||||||||||
|
|
UPD360-C/6HX
Microchip Technology Inc
|
$1.0000 | Yes | Not Recommended | SPI; USB | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.47 V | 3.1 V | COMMERCIAL | S-PBGA-B44 | e1 | 70 °C | TS 16949 | 44 | PLASTIC/EPOXY | VFBGA | BGA44,7X7,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 800 µm | 4 mm | 4 mm | WFBGA-44 | 3A991.a.2 | 8542.31.00.30 | 2017-07-19 | ||||||||||||||||
|
USB3503T-I/ML
Microchip Technology Inc
|
$1.0000 | Yes | Active | I2C; USB | 0.125 MBps | 52 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 110 mA | 2 V | 1.6 V | INDUSTRIAL | S-XQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.20SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | 5 X 5 MM, SQFN-32 | EAR99 | 8542.31.00.01 | 32 | QFN-32 | QFN | ||||||||||
|
|
CY7C65211-24LTXI
Infineon Technologies AG
|
$1.0168 | Yes | Active | I2C, SPI, UART, USB | 1.5 MBps | 48 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3 SUPPLY | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | 3A991.a.2 | 8542.31.00.30 | ||||||||||||
|
TUSB321AIRWBR
Texas Instruments
|
$1.0336 | Yes | Yes | Active | USB | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 70 µA | 5.5 V | 4.5 V | S-PQCC-N12 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VQCCN | LCC12,.063SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 400 µm | 1.6 mm | 1.6 mm | EAR99 | 8542.39.00.90 | |||||||||||||||
|
TUSB320LIRWBR
Texas Instruments
|
$1.0493 | Yes | Yes | Active | I2C, USB | YES | 4.5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 100 µA | 5 V | 2.7 V | S-PQCC-N12 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VQCCN | LCC12,.063SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 400 µm | 1.6 mm | 1.6 mm | EAR99 | 8542.39.00.90 | |||||||||||||||
|
TUSB320RWBR
Texas Instruments
|
$1.0493 | Yes | Yes | Active | I2C, USB | YES | 4.5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 100 µA | 5 V | 2.7 V | S-PQCC-N12 | e4 | 2 | 70 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VQCCN | LCC12,.063SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 400 µm | 1.6 mm | 1.6 mm | EAR99 | 8542.39.00.90 |