Parametric results for: TS2PCIE412RUAR under Bus Controllers

Filter Your Search

21 - 30 of 9,570 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
TUSB320HIRWBR
Texas Instruments
$1.0493 Buy Yes Yes Active I2C, USB YES 4.5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 100 µA 5 V 2.7 V S-PQCC-N12 e4 2 85 °C -40 °C 260 30 12 PLASTIC/EPOXY VQCCN LCC12,.063SQ,16 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 400 µm 1.6 mm 1.6 mm EAR99 8542.39.00.90
CYPD2103-20FNXIT
Cypress Semiconductor
$1.1104 Buy Yes Transferred I2C, SPI, UART, USB 0.125 MBps 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 2.7 V R-PBGA-B20 e1 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY VFBGA BGA20,4X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 550 µm 1.63 mm 2.03 mm 3A991.A.2 8542.31.00.01 CSP-20
FSA4486UCX
onsemi
$1.1235 Buy Yes Yes Active YES 4 65 µA 5.5 V 2.7 V 3.3 V R-XBGA-B25 1 85 °C -40 °C 260 30 25 UNSPECIFIED VFBGA BGA25,5X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 625 µm 2.24 mm 2.28 mm 8542.39.00.60 WLCSP-25 567UZ AUDIO/VIDEO SWITCH NO/NC 1 100 dB 5 Ω SEPARATE OUTPUT 100 mA
MIC2550AYTS
Microchip Technology Inc
$1.1241 Buy Yes End Of Life USB 1.5 MBps YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 10 mA 5.25 V 4 V R-PDSO-G14 e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm EAR99 8542.39.00.01 TSSOP-14 TSSOP-14 14
package
USB2512B-I/M2
Microchip Technology Inc
$1.1481 Buy Yes Yes Active I2C, SMBUS, USB 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 70 mA 3.6 V 3 V INDUSTRIAL S-XQCC-N36 e3 85 °C -40 °C 36 UNSPECIFIED HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm EAR99 8542.31.00.01 SQFN-36 36
USB3317C-CP-TR
Microchip Technology Inc
$1.1540 Buy Yes Active USB, VBUS 8 26 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO OPERATES AT 3.3V SUPPLY 34 mA 2 V 1.6 V S-XQCC-N24 e3 3 85 °C -40 °C 260 TS 16949 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm EAR99 8542.31.00.01 VQFN-24 VQFN-24 24
package
TUSB320IRWBR
Texas Instruments
$1.1692 Buy Yes Yes Active I2C, USB YES 4.5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 100 µA 5 V 2.7 V S-PQCC-N12 e4 1 85 °C -40 °C 260 30 12 PLASTIC/EPOXY VQCCN LCC12,.063SQ,16 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 400 µm 1.6 mm 1.6 mm EAR99 8542.39.00.90
MIC2550YTS
Microchip Technology Inc
$1.2153 Buy Yes Not Recommended USB 1.5 MBps YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 10 mA 5.25 V 4 V R-PDSO-G14 e3 1 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm EAR99 8542.39.00.01 TSSOP-14 TSSOP-14 14
CYPD2122-24LQXI
Infineon Technologies AG
$1.2298 Buy Yes Active BUS CONTROLLER, UNIVERSAL SERIAL BUS 3 Nickel/Palladium/Gold (Ni/Pd/Au) 8542.31.00.30
STUSB1600AQTR
STMicroelectronics
$1.2600 Buy Yes Obsolete I2C YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 22 V 4.1 V INDUSTRIAL S-XQCC-N24 105 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm EAR99 8542.31.00.30 QFN-24 2018-07-03