Filter Your Search
31 - 40 of 8,403 results
|
UPD350B/Q8X
Microchip Technology Inc
|
$1.1970 | Active | I2C; SPI; USB | 48 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 15 mA | 1.98 V | 1.62 V | COMMERCIAL | S-PQCC-N28 | 70 °C | TS 16949 | 28 | PLASTIC/EPOXY | HQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | 400 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
CP2102N-A01-GQFN20
Silicon Laboratories Inc
|
$1.2004 | Yes | Yes | Obsolete | UART; VBUS | 1.5 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | RS232; RS485 | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN-20 | compliant | 8542.31.00.01 | Silicon Labs | ||||||||||||||
|
CP2102N-A01-GQFN20R
Silicon Laboratories Inc
|
$1.2154 | Yes | Yes | Obsolete | UART; VBUS | 1.5 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | RS232; RS485 | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN-20 | compliant | 8542.31.00.01 | Silicon Labs | ||||||||||||||
|
CP2102N-A01-GQFN24
Silicon Laboratories Inc
|
$1.2232 | Yes | Yes | Obsolete | UART; VBUS | 1.5 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | RS232; RS485 | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-24 | compliant | 8542.31.00.01 | Silicon Labs | ||||||||||||||
|
SC18IM700IPW,112
NXP Semiconductors
|
$1.2300 | Yes | Obsolete | UART | 0.05 MBps | YES | BUS CONTROLLER, I2C | CMOS | 15 mA | 3.6 V | 2.4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP-16 | compliant | EAR99 | 8542.31.00.01 | NXP | TSSOP | 16 | SOT403-1 | |||||||
|
USB3341-CP
Microchip Technology Inc
|
$1.2312 | Yes | Active | UART; USB | 26 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 52 mA | 2 V | 1.6 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||
|
FUSB307BVMPX
onsemi
|
$1.2372 | Yes | Active | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | 5.5 V | 2.8 V | INDUSTRIAL | S-PQCC-N16 | e4 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ONSEMI | compliant | 8542.31.00.01 | onsemi | 510BS | |||||||||||||||
|
CP2102N-A01-GQFN24R
Silicon Laboratories Inc
|
$1.2395 | Yes | Yes | Obsolete | UART; VBUS | 1.5 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | RS232; RS485 | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-24 | compliant | 8542.31.00.01 | Silicon Labs | ||||||||||||||
|
CYPD3177-24LQXQ
Infineon Technologies AG
|
$1.2473 | Yes | Active | I2C, USB | 0.125 MBps | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N24 | e4 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | INFINEON TECHNOLOGIES AG | QFN-24 | compliant | Infineon | |||||||||||||
|
CYPD3174-24LQXQ
Infineon Technologies AG
|
$1.2704 | Yes | Active | I2C; SPI; UART; USB | 0.125 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N24 | e4 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | INFINEON TECHNOLOGIES AG | QFN-24 | compliant | Infineon |