Parametric results for: FT2232HL-REEL under Bus Controllers

Filter Your Search

31 - 40 of 8,317 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
STUSB1602AQTR
STMicroelectronics
$1.3118 Yes Active YES 1 22 V 4.1 V 5 V S-XQCC-N24 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm STMICROELECTRONICS compliant EAR99 8542.39.00.01 2017-08-22 STMicroelectronics YES POWER SUPPLY SUPPORT CIRCUIT 2 0.2
TS2PCIE412RUAR
Texas Instruments
$1.4037 Yes Yes Active 525 MBps YES 1.8 V BUS CONTROLLER, PCI CMOS 2 V 1.5 V INDUSTRIAL R-PQCC-N42 Not Qualified e4 1 85 °C -40 °C 260 30 42 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 800 µm 3.5 mm 9 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments QFP QFP-42 42
HD3SS3220RNHR
Texas Instruments
$1.4990 Yes Yes Active I2C 1250 MBps YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO CAN USE 3V-3.6V SUPPLY RANGE. 900 µA 5.5 V 4.5 V COMMERCIAL R-PQCC-N30 e4 1 70 °C 260 30 30 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 800 µm 2.5 mm 4.5 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments WQFN-30
HD3SS3220IRNHR
Texas Instruments
$1.4990 Yes Yes Active I2C 1250 MBps YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO CAN USE 3V-3.6V SUPPLY RANGE. 900 µA 5.5 V 4.5 V INDUSTRIAL R-PQCC-N30 e4 1 85 °C -40 °C 260 30 30 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 800 µm 2.5 mm 4.5 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments WQFN-30
USB2422/MJ
Microchip Technology Inc
$1.5001 Yes Active SMBUS; USB YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 89 mA 3.6 V 3 V COMMERCIAL S-XQCC-N24 e3 70 °C TS 16949 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip 4 X 4 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220, SQFN-24
CYPD3174-16SXQ
Infineon Technologies AG
$1.5110 Yes Active I2C; SPI; UART; USB 0.125 MBps 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 e4 3 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 9.893 mm INFINEON TECHNOLOGIES AG compliant Infineon SOIC-16
CYPD3177-24LQXQ
Infineon Technologies AG
$1.5384 Yes Active I2C, USB 0.125 MBps 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 2.7 V INDUSTRIAL S-XQCC-N24 e4 3 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm INFINEON TECHNOLOGIES AG compliant Infineon QFN-24
UPD350D/Q8X
Microchip Technology Inc
$1.6050 End Of Life I2C; SPI; USB 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V COMMERCIAL S-PQCC-N28 70 °C TS 16949 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip QFN-28
UPD350A/Q8X
Microchip Technology Inc
$1.6050 End Of Life I2C; SMBUS; SPI; USB 0.125 MBps 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V COMMERCIAL S-PQCC-N28 70 °C 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip QFN-28
UPD350C/Q8X
Microchip Technology Inc
$1.6050 End Of Life I2C; SMBUS; SPI; USB 0.125 MBps 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V COMMERCIAL S-PQCC-N28 70 °C 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip QFN-28