Parametric results for: Clock Generators

Filter Your Search

31 - 40 of 126,596 results

All Filters
|
-
-
Select parts from the table below to compare.
Compare
Compare
DSC613RI2A-012S
Microchip Technology Inc
$1.7650 Buy Yes Active 1 260 40 VFLGA, 6 PIN 6 VFLGA-6 Compliant EAR99 8542.39.00.01
DSC613RI2A-012ST
Microchip Technology Inc
$1.7650 Buy Yes Active 1 260 40 , 6 VFLGA-6 Compliant EAR99 8542.39.00.01
DSC612RI3A-010J
Microchip Technology Inc
$1.7750 Buy Yes Active 1 260 40 VFLGA, 6 PIN 6 VFLGA-6 Compliant EAR99 8542.39.00.01
5P35023B-000NLGI
Renesas Electronics Corporation
$1.7965 Buy Yes Yes Active 125 MHz 500 MHz YES 3.3 V CLOCK GENERATOR, PROGRAMMABLE CMOS PCIe Generation 1, 2, 3 3.465 V 3.135 V INDUSTRIAL S-XQCC-N24 e3 1 85 °C -40 °C 260 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Tin (Sn) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm HVQCCN, LCC24,.16SQ,20 24 NLG24P3 Compliant EAR99 8542.39.00.01 VFQFPN
5V41234NLGI
Renesas Electronics Corporation
$1.8042 Buy Yes Yes Active 25 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 70 mA 3.465 V 3.135 V INDUSTRIAL S-XQCC-N16 Not Qualified e3 3 85 °C -40 °C 260 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1.05 mm 3 mm 3 mm HVQCCN, LCC16,.12SQ,20 16 NLG16P2 Compliant EAR99 8542.39.00.01 VFQFPN
DSC612PI3A-010T
Microchip Technology Inc
$1.8150 Buy Yes Active 100 MHz YES 1.8 V CLOCK GENERATOR, MEMS CMOS MEMS CLOCK GENERATORS AS EXT CLOCK 6 mA 3.63 V 1.71 V INDUSTRIAL R-PBGA-N6 e4 1 85 °C -40 °C 260 TS 16949 40 6 PLASTIC/EPOXY VFLGA BGA6,3X2 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Nickel/Gold (Ni/Au) NO LEAD 600 µm BOTTOM 890 µm 1.2 mm 1.6 mm VFLGA, BGA6,3X2 6 VFLGA-6 Compliant EAR99 8542.39.00.01
PI6CG182Q2ZDQEX
Diodes Incorporated
$1.8185 Buy Yes Active 27 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 18 mA 1.9 V 1.7 V S-XQCC-N24 105 °C -40 °C AEC-Q100 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm HVQCCN, LCC24,.16SQ,20 Compliant EAR99 8542.39.00.01 2019-02-13
9FGV0241AKLFT
Renesas Electronics Corporation
$1.8272 Buy Yes Yes Active 27 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 18 mA 1.9 V 1.7 V COMMERCIAL S-XQCC-N24 Not Qualified e3 1 70 °C 260 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm HVQCCN, LCC24,.16SQ,20 24 NLG24P1 Compliant EAR99 8542.39.00.01 VFQFPN
package
CY22150FZXI
Cypress Semiconductor
$1.8338 Buy Yes Yes Transferred 30 MHz 166.6 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS OPERATES AT 2.5 V MINIMUM SUPPLY AT 150 MHZ 3.465 V 3.135 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 20 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm TSSOP, TSSOP16,.25 16 Compliant EAR99 8542.39.00.01 TSSOP
package
CDCEL913PWR
Texas Instruments
$1.8351 Buy Yes Yes Active 32 MHz 230 MHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS 1.9 V 1.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TSSOP, TSSOP14,.25 14 Compliant EAR99 8542.39.00.60 TSSOP