Parametric results for: PCS3P73U00AG08TR under Clock Generators

Filter Your Search

41 - 50 of 125,092 results

All Filters
|
-
-
-
Select parts from the table below to compare.
Compare
Compare
DS1090U-8+
Analog Devices Inc
$1.5698 Yes Active 1 MHz 1 MHz YES CLOCK GENERATOR, OTHER CMOS 3 mA 5.5 V 3 V S-PDSO-G8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm 8-MINI_SO-N/A MSOP-8 8 8-MINI_SO-N/A EAR99 8542.39.00.60 2004-04-27
501MLF
Renesas Electronics Corporation
$1.5718 Yes Yes Obsolete 50 MHz 160 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 5V SUPPLY 5.25 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SOIC 8 DCG8 EAR99 8542.39.00.01 TUBE
DSC612PI2A-012Q
Microchip Technology Inc
$1.5794 Yes Active 100 MHz YES 1.8 V CLOCK GENERATOR, MEMS CMOS MEMS CLOCK GENERATORS AS EXT CLOCK 6 mA 3.63 V 1.71 V INDUSTRIAL R-PBGA-N6 e4 1 85 °C -40 °C 260 TS 16949 40 6 PLASTIC/EPOXY VFLGA BGA6,3X2 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Nickel/Gold (Ni/Au) NO LEAD 600 µm BOTTOM 890 µm 1.2 mm 1.6 mm VFLGA-6 6 VFLGA-6 EAR99 8542.39.00.01
DS1091LUA-033+
Analog Devices Inc
$1.5998 Yes Active 33.3 MHz 33.3 MHz YES 3.3 V SPREAD SPECTRUM EMI REDUCTION CLOCK CMOS 16 mA 3.6 V 3 V AUTOMOTIVE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm 8-MINI_SO-N/A UMAX-8 8 8-MINI_SO-N/A EAR99 8542.39.00.60 2006-10-16
9FGV0441AKLF
Renesas Electronics Corporation
$1.6374 Yes Yes Active 27 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 30 mA 1.9 V 1.7 V S-XQCC-N32 Not Qualified 3 70 °C 260 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD QUAD 5 mm 5 mm VFQFPN VFQFPN-32 32 NLG32P1 EAR99 8542.39.00.01 TRAY
DSC613PI3A-0105
Microchip Technology Inc
$1.6476 Yes Active e4 1 Gold (Au) - with Nickel (Ni) barrier VFLGA, 6 PIN 6 VFLGA-6 EAR99 8542.39.00.01
PI6CG18201ZDIEX
Diodes Incorporated
$1.6629 Yes Active 25 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, PCIe CMOS PCIe Generation 1,2,3,4 18 mA 1.9 V 1.7 V INDUSTRIAL S-XQCC-N24 85 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Pure Tin (Sn) NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm TQFN-24 EAR99 8542.39.00.60 TR
PI6CG182Q2ZDQEX
Diodes Incorporated
$1.6987 Yes Active 27 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 18 mA 1.9 V 1.7 V S-XQCC-N24 105 °C -40 °C AEC-Q100 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm TQFN-24 EAR99 8542.39.00.01 2019-02-13 TR
5P49V5923B000NLGI
Renesas Electronics Corporation
$1.7085 Yes Yes Not Recommended 25 MHz 200 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS IT ALSO OPERATES AT 2.5 AND 3.3 SUPPLY 34 mA 1.89 V 1.71 V S-XQCC-N24 e3 1 85 °C -40 °C 260 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Tin (Sn) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm VFQFPN VFQFPN-24 24 NLG24P2 EAR99 8542.39.00.01
DSC613PL3A-0106
Microchip Technology Inc
$1.7181 Yes Active e4 Nickel/Gold (Ni/Au) VFLGA, 6 PIN 6 VFLGA-6 EAR99 8542.39.00.01