Filter Your Search
61 - 70 of 124,768 results
|
|
PI6CG18401ZHIEX
Diodes Incorporated
|
$1.8641 | Yes | Active | 25 MHz | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, PCIe | CMOS | PCIe Generation 1,2,3,4 | 9 mA | 1.9 V | 1.7 V | INDUSTRIAL | S-XQCC-N32 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | TQFN-32 | EAR99 | 8542.39.00.60 | TR | ||||||||||||||
|
|
PI6CG184Q2ZHQEX
Diodes Incorporated
|
$1.9564 | Yes | Active | 25 MHz | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, PCIe | CMOS | PCIe Generation 1,2,3,4 | 9 mA | 1.9 V | 1.7 V | S-XQCC-N32 | 105 °C | -40 °C | AEC-Q100 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | TQFN-32 | EAR99 | 8542.39.00.60 | TR | 2019-02-14 | |||||||||||||
|
MPC9230EIR2
Integrated Device Technology Inc
|
$1.9643 | Yes | Yes | Obsolete | 20 MHz | 750 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 110 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | LEAD FREE, PLASTIC, LCC-28 | EAR99 | 8542.39.00.60 | QLCC | 28 | |||||||
|
|
ZL30291LDF1
Microchip Technology Inc
|
$1.9800 | Yes | Active | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PCIe | CMOS | 115 mA | 3.63 V | 2.97 V | S-XQCC-N100 | e3 | 3 | 85 °C | -40 °C | 100 | UNSPECIFIED | HVQCCN | LCC100,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 600 µm | 8 mm | 8 mm | EAR99 | 8542.39.00.60 | TR | 100 | UQFN-100 | ||||||||||||
|
|
DS1090U-16+
Analog Devices Inc
|
$2.0348 | Yes | Active | 500 kHz | 500 kHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3 mA | 5.5 V | 3 V | S-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MSOP-8 | EAR99 | 8542.39.00.60 | 2004-04-27 | 8-MINI_SO-N/A | 8 | 8-MINI_SO-N/A | ||||||||
|
CDCEL925PWR
Texas Instruments
|
$2.0648 | Yes | Yes | Active | 32 MHz | 230 MHz | YES | 1.8 V | CLOCK GENERATOR, VIDEO | CMOS | 1.9 V | 1.7 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP-16 | EAR99 | 8542.39.00.90 | TR | TSSOP | 16 | |||||||
|
|
5V41234NLGI
Renesas Electronics Corporation
|
$2.0961 | Yes | Yes | Active | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 70 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1.05 mm | 3 mm | 3 mm | QFN-16 | EAR99 | 8542.39.00.01 | TUBE | VFQFPN | 16 | NLG16P2 | ||||||
|
CY22394FXI
Cypress Semiconductor
|
$2.1000 | Yes | Yes | Transferred | 150 MHz | 375 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | EAR99 | 8542.31.00.01 | TSSOP | 16 | |||||||||
|
|
NB3N51032DTR2G
onsemi
|
$2.1400 | Yes | Yes | Active | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TSSOP-16 | EAR99 | 8542.39.00.60 | TR | TSSOP-16 | 948F-01 | |||||||
|
|
501MILFT
Renesas Electronics Corporation
|
$2.1528 | Yes | Yes | Obsolete | 50 MHz | 140 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 5.25 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | EAR99 | 8542.39.00.01 | TR | SOIC | 8 | DCG8 |