Filter Your Search
51 - 60 of 93,364 results
|
LMK05318RGZT
Texas Instruments
|
$12.1342 | Yes | Yes | Active | 100 MHz | 800 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | S-PQCC-N48 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | 2018-12-14 | Texas Instruments | ||||||||||
|
SI5338C-B-GMR
Silicon Laboratories Inc
|
$9.7558 | Yes | Yes | Transferred | 30 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V TYP | 60 mA | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-24 | compliant | EAR99 | 8542.39.00.01 | Silicon Labs | QFN | 24 | |||||||||||
|
CDCM9102RHBR
Texas Instruments
|
$3.2735 | Yes | Yes | Active | 25 MHz | 1.296 GHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | TEXAS INSTRUMENTS INC | VQFN-32 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
SI5351A-B07321-GT
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 27 MHz | 200 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES WITH 3.3V SUPPLY | 35 mA | 2.75 V | 2.25 V | S-PDSO-G10 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SKYWORKS SOLUTIONS INC | MSOP-10 | compliant | Skyworks | ||||||||||||
|
6V49205BNLGI
Integrated Device Technology Inc
|
$3.9367 | Yes | Yes | Transferred | 27 MHz | 125 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N48 | e3 | 3 | 85 °C | -40 °C | 260 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-48 | compliant | EAR99 | 8542.39.00.01 | VFQFPN | 48 | NLG48P1 | ||||||||||
|
SI5327D-C-GM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 710 MHz | 243 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | CAN ALSO OPERATE AT 2.5V AND 3.3V SUPPLY | 279 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N36 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | UNSPECIFIED | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | SKYWORKS SOLUTIONS INC | QFN-36 | compliant | ||||||||||||||
|
SI5351C-B-GM
Silicon Laboratories Inc
|
$2.6118 | Yes | Transferred | 54 MHz | 160 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | 2.75 V | 2.25 V | INDUSTRIAL | S-XQCC-N20 | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | compliant | EAR99 | 8542.39.00.01 | Silicon Labs | |||||||||||||||||
|
MK1491-09FLN
Integrated Device Technology Inc
|
$5.0308 | Yes | Yes | Transferred | 14.3182 MHz | 66 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 60 mA | 3.46 V | 3.13 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | 0.209 INCH, ROHS COMPLIANT, MO-150, SSOP-28 | compliant | EAR99 | 8542.39.00.01 | SSOP | 28 | PYG28 | |||||||
|
SI5347D-D-GM
Silicon Laboratories Inc
|
$36.9171 | Yes | Yes | Transferred | 54 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO REQUIRES 3.3V SUPPLY | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N64 | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SILICON LABORATORIES INC | QFN-64 | compliant | EAR99 | 8542.39.00.01 | Silicon Labs | |||||||||||||||
|
SI5340A-D-GM
Silicon Laboratories Inc
|
$12.5881 | Yes | Yes | Transferred | 750 MHz | 1.028 GHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 230 mA | 1.89 V | 1.71 V | S-XQCC-N44 | 2 | 85 °C | -40 °C | 260 | 40 | 44 | UNSPECIFIED | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFN-44 | compliant | EAR99 | 8542.39.00.01 | Silicon Labs |