Parametric results for: CY2546I under Clock Generators

Filter Your Search

11 - 20 of 93,366 results

|
-
-
-
Sorted By: Supply%20Voltage-Nom%20desc
Select parts from the table below to compare.
Compare
Compare
SI5341B-D-GM
Skyworks Solutions Inc
Check for Price Yes Active 750 MHz 350 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY 230 mA 1.89 V 1.71 V S-XQCC-N64 e4 2 85 °C -40 °C 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 900 µm 9 mm 9 mm SKYWORKS SOLUTIONS INC QFN-64 compliant Skyworks
SI5344A-D-GM
Silicon Laboratories Inc
$17.9836 Yes Transferred 750 MHz 1.028 GHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO REQUIRES 3.3V SUPPLY 260 mA 1.89 V 1.71 V INDUSTRIAL S-XQCC-N44 2 85 °C -40 °C 44 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm SILICON LABORATORIES INC QFN-44 compliant Silicon Labs EAR99 8542.39.00.01 2016-07-15
SI5326C-C-GM
Skyworks Solutions Inc
Check for Price Yes Active 710 MHz 346 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPREATES IN 2.5 V AND 3.3 V NOM SUPPLY 279 mA 1.89 V 1.71 V INDUSTRIAL S-XQCC-N36 Not Qualified 2 85 °C -40 °C 260 40 36 UNSPECIFIED HVQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 6 mm 6 mm SKYWORKS SOLUTIONS INC QFN-36 compliant Skyworks
SI52144-A01AGM
Skyworks Solutions Inc
Check for Price Yes Active 25 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 50 mA 3.465 V 3.135 V S-XQCC-N24 85 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm SKYWORKS SOLUTIONS INC QFN-24 compliant Skyworks
SI5344B-D-GM
Skyworks Solutions Inc
Check for Price Yes Active 750 MHz 350 MHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS 260 mA 1.89 V 1.71 V INDUSTRIAL S-PQCC-N44 2 85 °C -40 °C 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm SKYWORKS SOLUTIONS INC QFN-44 compliant Skyworks
SI5341A-D-GM
Silicon Laboratories Inc
$14.8064 Yes Yes Transferred 750 MHz 1.028 GHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 230 mA 1.89 V 1.71 V S-XQCC-N64 e4 2 85 °C -40 °C 260 40 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm QUAD 900 µm 9 mm 9 mm SILICON LABORATORIES INC QFN-64 compliant Silicon Labs EAR99 8542.39.00.01
SI5335A-B02436-GM
Silicon Laboratories Inc
$4.7810 Yes Transferred 350 MHz 350 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY 1.98 V 1.71 V INDUSTRIAL S-XQCC-N24 e4 2 85 °C -40 °C 260 40 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE GOLD NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SILICON LABORATORIES INC QFN-24 compliant Silicon Labs EAR99 8542.39.00.01
SI5341A-D-GM
Skyworks Solutions Inc
$16.8010 Yes Active 750 MHz 1.028 GHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY 230 mA 1.89 V 1.71 V S-XQCC-N64 e4 2 85 °C -40 °C 64 UNSPECIFIED HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm QUAD 900 µm 9 mm 9 mm SKYWORKS SOLUTIONS INC QFN-64 compliant Skyworks
SI5344A-D-GM
Skyworks Solutions Inc
Check for Price Yes Active 750 MHz 1.028 GHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS 260 mA 1.89 V 1.71 V INDUSTRIAL S-PQCC-N44 2 85 °C -40 °C 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm SKYWORKS SOLUTIONS INC QFN-44 compliant Skyworks
SI5351B-B-GM
Silicon Laboratories Inc
$2.0314 Yes Transferred 27 MHz 160 MHz YES 2.5 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATES AT 3.3 V SUPPLY 2.75 V 2.25 V INDUSTRIAL S-XQCC-N20 85 °C -40 °C 20 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SILICON LABORATORIES INC compliant Silicon Labs EAR99 8542.39.00.01