Filter Your Search
31 - 40 of 93,366 results
|
SI5351B-B-GM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 27 MHz | 160 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | 2.75 V | 2.25 V | INDUSTRIAL | S-XQCC-N20 | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SKYWORKS SOLUTIONS INC | compliant | Skyworks | |||||||||||||||||
|
SI52208-A01AGM
Silicon Laboratories Inc
|
$3.1411 | Yes | Transferred | CLOCK GENERATOR, PROCESSOR SPECIFIC | NOT SPECIFIED | NOT SPECIFIED | SILICON LABORATORIES INC | compliant | Silicon Labs | EAR99 | 8542.39.00.01 | 2017-09-18 | |||||||||||||||||||||||||||||||||||
|
SI52146-A01AGM
Silicon Laboratories Inc
|
$3.0165 | Yes | Transferred | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N32 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | compliant | Silicon Labs | EAR99 | 8542.39.00.01 | MO-220, QFN-32 | ||||||||||
|
SI52254A-D01AM
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 25 MHz | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V NOMINAL SUPPLY | 40 mA | 3.46 V | 1.71 V | INDUSTRIAL | S-XQCC-N32 | e3 | 2 | 105 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | unknown | Silicon Labs | EAR99 | 8542.39.00.01 | 2019-09-23 | QFN-32 | ||||||
|
SI5351A-B-GM
Silicon Laboratories Inc
|
$1.8494 | Yes | Transferred | 27 MHz | 160 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | 2.75 V | 2.25 V | INDUSTRIAL | S-XQCC-N20 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | compliant | Silicon Labs | EAR99 | 8542.39.00.01 | |||||||||||||
|
SI5327D-C-GM
Silicon Laboratories Inc
|
$18.3966 | Yes | Transferred | 710 MHz | 243 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | CAN ALSO OPERATE AT 2.5V AND 3.3V SUPPLY | 279 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N36 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | UNSPECIFIED | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | SILICON LABORATORIES INC | compliant | Silicon Labs | EAR99 | 8542.39.00.01 | QFN-36 | QFN | 36 | |||||||
|
SI5332A-D-GM1
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 250 MHz | 333.33 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 70 mA | 3.63 V | 1.71 V | S-XQCC-N32 | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | SKYWORKS SOLUTIONS INC | compliant | Skyworks | QFN-32 | ||||||||||||||||
|
SI52204-A02BGM
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 25 MHz | 133 MHz | YES | 1.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPERATES WITH 1.8V NOMINAL SUPPLY | 37 mA | 1.575 V | 1.425 V | INDUSTRIAL | S-XQCC-N32 | 2 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | SILICON LABORATORIES INC | unknown | Silicon Labs | EAR99 | 8542.39.00.01 | ||||||||||
|
SI52143-A01AGM
Silicon Laboratories Inc
|
$2.6204 | Yes | Transferred | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N20 | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | compliant | Silicon Labs | EAR99 | 8542.39.00.01 | QFN-24 | |||||||||||||||
|
SI5338B-B-GMR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 30 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V TYP | 60 mA | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | 2 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SKYWORKS SOLUTIONS INC | compliant | Skyworks | QFN-24 |