Parametric results for: ERNET under Clock Generators

Filter Your Search

1 - 10 of 125,042 results

All Filters
|
-
-
-
Select parts from the table below to compare.
Compare
Compare
DSC557-0344FI1T
Microchip Technology Inc
$0.0845 Yes Active 460 MHz YES 3.3 V CLOCK GENERATOR, MEMS CMOS ELIMINATED THE EXT QUARTZ CRYSTAL AND USED MEMS CLOCK GENERATORS AS EXT CLOCK 23 mA 3.6 V 2.25 V R-XQCC-N14 e4 85 °C -40 °C 14 UNSPECIFIED HVQCCN LCC14,.1X.12,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 900 µm 2.5 mm 3.2 mm 14 VQFN-14 5A991.B.1 8542.39.00.01
package
DS1088LU-100+
Maxim Integrated Products
$0.3190 Yes Yes Transferred 100 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 2.7 V OTHER S-PDSO-G8 Not Qualified e3 1 85 °C -20 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm 8 EAR99 8542.39.00.01 SOIC ROHS COMPLIANT, MICRO, SOP-8
package
SL16010DC
Silicon Laboratories Inc
$0.3685 Yes Obsolete 27 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.63 V 2.97 V OTHER S-PDSO-N10 Not Qualified 85 °C -10 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm 10 EAR99 8542.39.00.60 DFN TDFN-10
PL135-67QC
Microchip Technology Inc
$0.4475 Yes Yes Active 40 MHz 40 MHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS 3.63 V 1.62 V COMMERCIAL S-XQCC-N16 70 °C 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 3 mm 3 mm EAR99 8542.39.00.01 QFN-16
ZL30291LDG1
Microchip Technology Inc
$0.4959 Yes Active 25 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, PCIe CMOS 115 mA 3.63 V 2.97 V S-XQCC-N100 e3 85 °C -40 °C 100 UNSPECIFIED HVQCCN LCC100,.31SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 600 µm 8 mm 8 mm 100 UQFN-100 EAR99 8542.39.00.60
DSC612PI3A-010T
Microchip Technology Inc
$0.6853 Yes Active 100 MHz YES 1.8 V CLOCK GENERATOR, MEMS CMOS MEMS CLOCK GENERATORS AS EXT CLOCK 6 mA 3.63 V 1.71 V INDUSTRIAL R-PBGA-N6 e4 1 85 °C -40 °C 260 TS 16949 40 6 PLASTIC/EPOXY VFLGA BGA6,3X2 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Nickel/Gold (Ni/Au) NO LEAD 600 µm BOTTOM 890 µm 1.2 mm 1.6 mm 6 VFLGA-6 EAR99 8542.39.00.01 VFLGA-6
PL611-01-F93TC
Microchip Technology Inc
$0.7200 Yes Active 200 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 15 mA 3.63 V 2.25 V COMMERCIAL R-PDSO-G6 e3 70 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.8 mm 6 SOT-23-6 EAR99 8542.39.00.01 SOT-23, 6 PIN
package
PL611-01-N12MC
Microchip Technology Inc
$0.7420 Yes Active 200 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 15 mA 3.63 V 2.25 V COMMERCIAL S-PDSO-G8 e3 70 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm 8 MSOP-8 EAR99 8542.39.00.01 TSSOP, TSSOP8,.25 Compliant
PI6C557-03LEX
Diodes Incorporated
$0.8319 Yes Active 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 65 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm EAR99 8542.39.00.60
PI6C557-03ALEX
Diodes Incorporated
$0.8560 Yes Active 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 95 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm EAR99 8542.39.00.60