Filter Your Search
1 - 10 of 150 results
|
|
MAX3674ECM2T
Microchip Technology Inc
|
$13.8600 | Yes | Active | 20 MHz | 1.36 GHz | YES | 3.3 V | CLOCK GENERATOR, ETHERNET | CMOS | 136 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G48 | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LQFP | QFP48,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | LQFP-48 | 48 | LQFP-48 | EAR99 | 8542.39.00.60 | |||||||||
|
|
MAX9452EHJ2T
Microchip Technology Inc
|
$26.9000 | Yes | Active | 500 MHz | 160 MHz | YES | 3.3 V | CLOCK GENERATOR, ETHERNET | CMOS | 88 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TFQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 5 mm | 5 mm | TQFP-32 | EAR99 | 8542.39.00.60 | |||||||||||||
|
|
MAX9451EHJ2T
Microchip Technology Inc
|
$26.9000 | Yes | Active | 500 MHz | 160 MHz | YES | 3.3 V | CLOCK GENERATOR, ETHERNET | CMOS | 94 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TFQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 5 mm | 5 mm | TFQFP, TQFP32,.35SQ,32 | EAR99 | 8542.39.00.60 | Compliant | ||||||||||||
|
|
ZL30158GGG2
Microchip Technology Inc
|
$28.2469 | Yes | Active | 750 MHz | 750 MHz | YES | 1.8 V | CLOCK GENERATOR, ETHERNET | CMOS | 109 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-PBGA-B64 | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.72 mm | 9 mm | 9 mm | LBGA-64 | 64 | LBGA-64 | EAR99 | 8542.39.00.60 | |||||||||
|
|
5V925QI
Integrated Device Technology Inc
|
Check for Price | Obsolete | 30 MHz | 160 MHz | YES | 3.3 V | CLOCK GENERATOR, ETHERNET | 130 mA | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | EAR99 | 8542.39.00.60 | |||||||||||||
|
|
82P33814ANLG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 650 MHz | 650 MHz | YES | 1.8 V | CLOCK GENERATOR, ETHERNET | CMOS | 361.9 mA | 1.89 V | 1.71 V | S-XQCC-N72 | 3 | 85 °C | -40 °C | 260 | 30 | 72 | UNSPECIFIED | HVQCCN | LCC72,.4SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 1 mm | 10 mm | 10 mm | QFN-72 | 72 | NLG72P2 | EAR99 | 8542.39.00.01 | VFQFPN | ||||||
|
|
82P33831BAG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 650 MHz | 650 MHz | YES | 1.8 V | CLOCK GENERATOR, ETHERNET | CMOS | S-PBGA-B144 | 3 | 85 °C | -40 °C | 260 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.69 mm | 13 mm | 13 mm | CABGA-144 | 144 | BAG144 | EAR99 | 8542.39.00.60 | CABGA | ||||||||||
|
|
82P33814ANLG/W
Renesas Electronics Corporation
|
Check for Price | Yes | Not Recommended | 650 MHz | 650 MHz | YES | 1.8 V | CLOCK GENERATOR, ETHERNET | CMOS | 361.9 mA | 1.89 V | 1.71 V | S-XQCC-N72 | 85 °C | -40 °C | 72 | UNSPECIFIED | HVQCCN | LCC72,.4SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 10 mm | 10 mm | QFN-72 | EAR99 | 8542.39.00.01 | ||||||||||||||
|
|
LMK5B33414RGCT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 800 MHz | 3 GHz | YES | 3.3 V | CLOCK GENERATOR, ETHERNET | CMOS | 1.41 A | 3.465 V | 3.465 V | S-XQCC-N64 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | EAR99 | 8542.39.00.90 | |||||||||
|
|
843051AGLF
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | CLOCK GENERATOR, ETHERNET | e3 | 1 | Tin (Sn) | 8 | PGG8 | EAR99 | 8542.39.00.01 | TSSOP |