Parametric results for: ICS7152AM-11 under Clock Generators

Filter Your Search

31 - 40 of 93,366 results

|
-
-
-
Sorted By: Technology%20asc
Select parts from the table below to compare.
Compare
Compare
SI5351B-B-GM
Skyworks Solutions Inc
Check for Price Yes Active 27 MHz 160 MHz YES 2.5 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATES AT 3.3 V SUPPLY 2.75 V 2.25 V INDUSTRIAL S-XQCC-N20 85 °C -40 °C 20 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SKYWORKS SOLUTIONS INC compliant Skyworks
SI52208-A01AGM
Silicon Laboratories Inc
$3.1411 Yes Transferred CLOCK GENERATOR, PROCESSOR SPECIFIC NOT SPECIFIED NOT SPECIFIED SILICON LABORATORIES INC compliant Silicon Labs EAR99 8542.39.00.01 2017-09-18
SI52146-A01AGM
Silicon Laboratories Inc
$3.0165 Yes Transferred 25 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.465 V 3.135 V INDUSTRIAL S-XQCC-N32 e3 1 85 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 800 µm 5 mm 5 mm SILICON LABORATORIES INC compliant Silicon Labs EAR99 8542.39.00.01 MO-220, QFN-32
SI52254A-D01AM
Silicon Laboratories Inc
Check for Price Yes Transferred 25 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATES AT 2.5 V AND 3.3 V NOMINAL SUPPLY 40 mA 3.46 V 1.71 V INDUSTRIAL S-XQCC-N32 e3 2 105 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm SILICON LABORATORIES INC unknown Silicon Labs EAR99 8542.39.00.01 2019-09-23 QFN-32
SI5351A-B-GM
Silicon Laboratories Inc
$1.8494 Yes Transferred 27 MHz 160 MHz YES 2.5 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATES AT 3.3 V SUPPLY 2.75 V 2.25 V INDUSTRIAL S-XQCC-N20 85 °C -40 °C 260 30 20 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SILICON LABORATORIES INC compliant Silicon Labs EAR99 8542.39.00.01
SI5327D-C-GM
Silicon Laboratories Inc
$18.3966 Yes Transferred 710 MHz 243 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS CAN ALSO OPERATE AT 2.5V AND 3.3V SUPPLY 279 mA 1.89 V 1.71 V INDUSTRIAL S-XQCC-N36 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 UNSPECIFIED HVQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 6 mm 6 mm SILICON LABORATORIES INC compliant Silicon Labs EAR99 8542.39.00.01 QFN-36 QFN 36
SI5332A-D-GM1
Skyworks Solutions Inc
Check for Price Yes Active 250 MHz 333.33 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 70 mA 3.63 V 1.71 V S-XQCC-N32 85 °C -40 °C 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm SKYWORKS SOLUTIONS INC compliant Skyworks QFN-32
SI52204-A02BGM
Silicon Laboratories Inc
Check for Price Yes Transferred 25 MHz 133 MHz YES 1.5 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS IT ALSO OPERATES WITH 1.8V NOMINAL SUPPLY 37 mA 1.575 V 1.425 V INDUSTRIAL S-XQCC-N32 2 85 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 5 mm 5 mm SILICON LABORATORIES INC unknown Silicon Labs EAR99 8542.39.00.01
SI52143-A01AGM
Silicon Laboratories Inc
$2.6204 Yes Transferred 25 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.465 V 3.135 V INDUSTRIAL S-XQCC-N20 85 °C -40 °C 20 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm SILICON LABORATORIES INC compliant Silicon Labs EAR99 8542.39.00.01 QFN-24
SI5338B-B-GMR
Skyworks Solutions Inc
Check for Price Yes Active 30 MHz 350 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATES AT 2.5 V AND 3.3 V TYP 60 mA 1.98 V 1.71 V INDUSTRIAL S-XQCC-N24 2 85 °C -40 °C 260 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SKYWORKS SOLUTIONS INC compliant Skyworks QFN-24