Filter Your Search
1 - 10 of 93,366 results
|
SI5338B-B-GM
Silicon Laboratories Inc
|
$10.9663 | Yes | Yes | Transferred | 710 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | CAN ALSO OPERATE AT 2.5V, 3.3V SUPPLY | 60 mA | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | 2 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN | QFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Silicon Labs | ||||||||
|
SI5338A-B-GM
Silicon Laboratories Inc
|
$12.8964 | Yes | Transferred | 30 MHz | 710 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V TYP | 60 mA | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e4 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN-24 | compliant | EAR99 | 8542.39.00.01 | Silicon Labs | ||||||||||
|
SI5338B-B-GM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 30 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V TYP | 60 mA | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | 2 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SKYWORKS SOLUTIONS INC | QFN-24 | compliant | Skyworks | |||||||||||||
|
SI5338A-B-GM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 30 MHz | 710 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V TYP | 60 mA | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e4 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SKYWORKS SOLUTIONS INC | QFN-24 | compliant | Skyworks | ||||||||||||
|
SI5338C-B-GM
Silicon Laboratories Inc
|
$9.2937 | Yes | Yes | Transferred | 30 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V TYP | 60 mA | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | e4 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | QFN | QFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Silicon Labs | ||||||||
|
SI5338C-B-GM
Skyworks Solutions Inc
|
$13.3154 | Yes | Active | 30 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V TYP | 60 mA | 1.98 V | 1.71 V | INDUSTRIAL | S-XQCC-N24 | e4 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SKYWORKS SOLUTIONS INC | QFN-24 | compliant | Skyworks | |||||||||||||
|
SI5326C-C-GM
Silicon Laboratories Inc
|
$21.8372 | Yes | Yes | Transferred | 710 MHz | 346 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPREATES IN 2.5 V AND 3.3 V NOM SUPPLY | 279 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N36 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 40 | 36 | UNSPECIFIED | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 6 mm | 6 mm | SILICON LABORATORIES INC | QFN | 36 | compliant | EAR99 | 8542.39.00.01 | Silicon Labs | |||||||
|
SI5346A-B-GM
Silicon Laboratories Inc
|
$26.6843 | Yes | Transferred | 54 MHz | 712.5 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO REQUIRES 3.3V SUPPLY | 230 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N44 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 44 | UNSPECIFIED | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFN-44 | compliant | EAR99 | 8542.39.00.01 | Silicon Labs | ||||||||||
|
SI5341B-D-GM
Silicon Laboratories Inc
|
$12.8770 | Yes | Yes | Transferred | 54 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO REQUIRES 3.3V SUPPLY | 230 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N64 | e4 | 2 | 85 °C | -40 °C | 260 | 20 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SILICON LABORATORIES INC | QFN-64 | compliant | EAR99 | 8542.39.00.01 | Silicon Labs | |||||||
|
SI5344B-D-GM
Silicon Laboratories Inc
|
$15.6449 | Yes | Transferred | 750 MHz | 350 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO REQUIRES 3.3V SUPPLY | 260 mA | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N44 | 2 | 85 °C | -40 °C | 44 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFN-44 | compliant | EAR99 | 8542.39.00.01 | Silicon Labs | 2016-07-15 |