Filter Your Search
1 - 10 of 125,093 results
|
|
DSC557-0344FI1T
Microchip Technology Inc
|
$0.0845 | Yes | Active | 460 MHz | YES | 3.3 V | CLOCK GENERATOR, MEMS | CMOS | ELIMINATED THE EXT QUARTZ CRYSTAL AND USED MEMS CLOCK GENERATORS AS EXT CLOCK | 23 mA | 3.6 V | 2.25 V | R-XQCC-N14 | e4 | 85 °C | -40 °C | 14 | UNSPECIFIED | HVQCCN | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 900 µm | 2.5 mm | 3.2 mm | 14 | VQFN-14 | 5A991.B.1 | 8542.39.00.01 | |||||||||||
|
DS1088LU-100+
Maxim Integrated Products
|
$0.3190 | Yes | Yes | Transferred | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 2.7 V | OTHER | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | 8 | EAR99 | 8542.39.00.01 | SOIC | ROHS COMPLIANT, MICRO, SOP-8 | |||||||
|
SL16010DC
Silicon Laboratories Inc
|
$0.3685 | Yes | Obsolete | 27 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.63 V | 2.97 V | OTHER | S-PDSO-N10 | Not Qualified | 85 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | 10 | EAR99 | 8542.39.00.60 | DFN | TDFN-10 | ||||||||||
|
|
PL611-01-F93TC
Microchip Technology Inc
|
$0.7200 | Yes | Active | 200 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 15 mA | 3.63 V | 2.25 V | COMMERCIAL | R-PDSO-G6 | e3 | 70 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.8 mm | 6 | SOT-23-6 | EAR99 | 8542.39.00.01 | SOT-23, 6 PIN | ||||||||||
|
PL611-01-N12MC
Microchip Technology Inc
|
$0.7420 | Yes | Active | 200 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 15 mA | 3.63 V | 2.25 V | COMMERCIAL | S-PDSO-G8 | e3 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | 8 | MSOP-8 | EAR99 | 8542.39.00.01 | MSOP-8 | ||||||||||
|
|
PI6C557-03LEX
Diodes Incorporated
|
$0.8298 | Yes | Active | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 65 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | EAR99 | 8542.39.00.60 | ||||||||
|
|
5L1503L-000NVGI
Renesas Electronics Corporation
|
$0.8766 | Yes | Yes | Obsolete | 40 MHz | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | 2 mA | 1.89 V | 1.71 V | S-PDSO-N10 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.08,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 400 µm | DUAL | 600 µm | 2 mm | 2 mm | 10 | NVG10 | EAR99 | 8542.39.00.60 | VFQFPN | |||||||
|
|
PI6C557-03ALEX
Diodes Incorporated
|
$0.8863 | Yes | Active | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 95 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | EAR99 | 8542.39.00.60 | ||||||||
|
|
PI6C10806BLEX
Diodes Incorporated
|
$0.9140 | Yes | Active | 50 MHz | 160 MHz | YES | 1.5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 1.8V/2.5V/3.3V SUPPLY | 1.575 V | 1.425 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | EAR99 | 8542.39.00.60 | ||||||||
|
|
NB3H5150MNTXG
onsemi
|
$1.0000 | Yes | Yes | Active | 25 MHz | 156.25 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPEARTES AT 3.3V NOMINAL SUPPLY | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N32 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | 485CE | EAR99 | 8542.39.00.60 | QFN-32 | QFN-32 |