Parametric results for: DMAC under DMA Controllers

Filter Your Search

1 - 10 of 1,514 results

All Filters
|
-
-
-
Select parts from the table below to compare.
Compare
Compare
Z8410A-DE
IXYS Corporation
Check for Price Transferred NO 5 V DMA CONTROLLER MOS INDUSTRIAL R-CDIP-T40 Not Qualified 85 °C -40 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL DIP-40 8542.31.00.30
package
AM9516A-4DI
AMD
Check for Price Obsolete 8086; 68000 16 24 4 MHz NO 5 V DMA CONTROLLER MOS 2 350 mA 5.5 V 4.5 V INDUSTRIAL R-CDIP-T48 Not Qualified e0 85 °C -40 °C 48 CERAMIC, METAL-SEALED COFIRED DIP DIP48,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.445 mm 15.24 mm 60.96 mm SIDE BRAZED, CERDIP-48 8542.31.00.30 DIP 48
MC68440RC-10
Motorola Semiconductor Products
Check for Price Obsolete M68000 16 24 10 MHz NO 5 V DMA CONTROLLER MOS 2 5.25 V 4.75 V COMMERCIAL S-CPGA-P68 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 2.59 mm 26.92 mm 26.92 mm PGA-68 8542.31.00.30
CA82C37A-8CP
Integrated Device Technology Inc
Check for Price No Obsolete 8080; 8085; 8086; 8088; 80286; 80386; 68000 8 16 8 MHz NO 5 V DMA CONTROLLER CMOS 4 16 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-40 8542.31.00.30
package
TMP68450C-10
Toshiba America Electronic Components
Check for Price No Active Unconfirmed 68000 16 24 10 MHz NO 5 V DMA CONTROLLER NMOS FIXED & ROTATIONAL PRIORITY INTERRUPT MODES 4 5.25 V 4.75 V COMMERCIAL R-CDIP-T64 Not Qualified e0 70 °C 64 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.32 mm 22.86 mm 81.28 mm CERAMIC, DIP-64 8542.31.00.30 DIP 64
package
L64864QC
LSI Corporation
Check for Price Obsolete SBUS 32 28 25 MHz YES 5 V DMA CONTROLLER CMOS 2 5.25 V 4.75 V COMMERCIAL S-PQFP-G208 Not Qualified 70 °C 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH GULL WING 500 µm QUAD 4.1 mm 28 mm 28 mm PLASTIC, QFP-208 8542.31.00.30 QFP 208
CA82C37A-8CJ
Integrated Device Technology Inc
Check for Price Obsolete 8080; 8085; 8086; 8088; 80286; 80386; 68000 8 16 8 MHz NO 5 V DMA CONTROLLER CMOS 4 16 mA 5.5 V 4.5 V COMMERCIAL R-GDIP-T40 Not Qualified 70 °C 40 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL DIP-40 8542.31.00.30
5962-9054305MQA
Harris Semiconductor
Check for Price Obsolete 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 8 16 12.5 MHz NO 5 V DMA CONTROLLER CMOS 4 25 mA 5.5 V 4.5 V MILITARY R-GDIP-T40 Not Qualified e0 125 °C -55 °C MIL-STD-883 40 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL DIP-40 8542.31.00.30 3A001.a.2.c
package
Z84C1006VEC
Zilog Inc
Check for Price Obsolete Z80 8 16 6.17 MHz YES 5 V DMA CONTROLLER CMOS 1 25 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e0 100 °C -40 °C 240 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm PLASTIC, LCC-44 8542.31.00.30 LCC 44
CA82C37A-5IJ
Calmos Systems Inc
Check for Price Obsolete NO 5 V DMA CONTROLLER CMOS INDUSTRIAL R-CDIP-T40 Not Qualified e0 85 °C -40 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-40 8542.31.00.30