Parametric results for: DMAC under DMA Controllers

Filter Your Search

1 - 10 of 1,511 results

All Filters
|
-
-
-
uPs/uCs/Peripheral ICs Type: DMA CONTROLLER
Select parts from the table below to compare.
Compare
Compare
MQ82380-25/R
Rochester Electronics LLC
Check for Price Active 80386 32 30 25 MHz NO 5 V DMA CONTROLLER CHMOS SEATED HGT CALCULATED 8 375 mA 5.25 V 4.75 V S-CPGA-P132 85 °C NOT SPECIFIED MIL-PRF-38535 NOT SPECIFIED 132 CERAMIC, METAL-SEALED COFIRED PGA PGA132,14X14 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 4.061 mm 36.802 mm 36.802 mm PGA-132 8542.31.00.30
CP82C237
Intersil Corporation
Check for Price Obsolete 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 8 16 8 MHz NO 5 V DMA CONTROLLER CMOS 4 16 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL PLASTIC, DIP-40 8542.31.00.30
package
ID82C237-12
Intersil Corporation
Check for Price Obsolete 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 8 16 12.5 MHz NO 5 V DMA CONTROLLER CMOS 4 25 mA 5.5 V 4.5 V INDUSTRIAL R-GDIP-T40 Not Qualified e0 85 °C -40 °C 40 CERAMIC, GLASS-SEALED DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL SIDE BRAZED, DIP-40 8542.31.00.30 DIP 40
AMZ8016ADC
AMD
Check for Price Obsolete NO 5 V DMA CONTROLLER MOS 350 mA COMMERCIAL R-CDIP-T48 Not Qualified e0 70 °C 48 CERAMIC, METAL-SEALED COFIRED DIP DIP48,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-48 8542.31.00.30
package
IS82C237-12
Rochester Electronics LLC
Check for Price Active 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 8 16 12.5 MHz YES 5 V DMA CONTROLLER CMOS 4 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 COMMERCIAL 85 °C -40 °C 44 PLASTIC/EPOXY SQUARE CHIP CARRIER J BEND QUAD QFN 44 Unknown
package
MB92411-20CR
FUJITSU Limited
Check for Price Obsolete NO DMA CONTROLLER CMOS S-CPGA-P179 Not Qualified e0 179 CERAMIC, METAL-SEALED COFIRED PGA PGA179(UNSPEC) SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG PERPENDICULAR 8542.31.00.30 PGA 179
MC6844CLS
Freescale Semiconductor
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS INDUSTRIAL R-CDIP-T40 Not Qualified e0 85 °C -40 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP40,.6 8542.31.00.30 Unknown
CA82C37A-10ML
Integrated Device Technology Inc
Check for Price Obsolete 8080; 8085; 8086; 8088; 80286; 80386; 68000 8 16 10 MHz YES 5 V DMA CONTROLLER CMOS 4 20 mA 5.5 V 4.5 V MILITARY S-CQCC-N44 Not Qualified 125 °C -55 °C 44 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD QUAD 8542.31.00.30 3A001.a.2.c
MAS31753AD
Dynex Semiconductor
Check for Price Contact Manufacturer NO 5 V DMA CONTROLLER CMOS 80 mA MILITARY S-CPGA-P84 Not Qualified 125 °C -55 °C MIL-STD-883 Class B (Modified) 84 CERAMIC, METAL-SEALED COFIRED PGA PGA84M,11X11 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 8542.31.00.30 3A001.a.2.c
MQ82380-25/B
Rochester Electronics LLC
Check for Price Active 80386 32 30 25 MHz NO 5 V DMA CONTROLLER CHMOS SEATED HGT CALCULATED 8 375 mA 5.25 V 4.75 V S-CPGA-P132 85 °C NOT SPECIFIED MIL-PRF-38535 NOT SPECIFIED 132 CERAMIC, METAL-SEALED COFIRED PGA PGA132,14X14 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 4.061 mm 36.802 mm 36.802 mm PGA-132 8542.31.00.30