Filter Your Search
21 - 30 of 11,279 results
|
AD9833SRMZ-EP-RL7
Analog Devices Inc
|
$38.1553 | No | Yes | Active | 16 | 25 MHz | YES | 2.5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 5.5 V | 2.3 V | MILITARY | S-PDSO-G10 | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP | TSSOP, | 10 | RM-10 | Compliant | EAR99 | 8542.39.00.01 | |||||||
|
|
ADSP-21835KBPZ8
Analog Devices Inc
|
$44.1857 | Yes | Active | DSP PERIPHERAL, FLOATING POINT PROCESSOR | 260 | 30 | , | Compliant | 8542.39.00.60 | |||||||||||||||||||||||||||||||||||||||
|
|
ADSP-SC834KBPZ8
Analog Devices Inc
|
$45.2191 | Yes | Active | DSP PERIPHERAL, FLOATING POINT PROCESSOR | 260 | 30 | , | Compliant | 8542.39.00.60 | |||||||||||||||||||||||||||||||||||||||
|
|
ADSP-21835KBPZ10
Analog Devices Inc
|
$46.0230 | Yes | Active | DSP PERIPHERAL, FLOATING POINT PROCESSOR | 260 | 30 | , | Compliant | 8542.39.00.60 | |||||||||||||||||||||||||||||||||||||||
|
|
ADSP-SC835KBPZ8
Analog Devices Inc
|
$47.1107 | Yes | Active | DSP PERIPHERAL, FLOATING POINT PROCESSOR | 260 | 30 | Compliant | 8542.39.00.60 | ||||||||||||||||||||||||||||||||||||||||
|
|
ADSP-21837KBPZ10
Analog Devices Inc
|
$48.6443 | Yes | Active | DSP PERIPHERAL, FLOATING POINT PROCESSOR | 260 | 30 | , | Compliant | 8542.39.00.60 | |||||||||||||||||||||||||||||||||||||||
|
|
ADSP-SC835KBPZ10
Analog Devices Inc
|
$49.0565 | Yes | Active | DSP PERIPHERAL, FLOATING POINT PROCESSOR | 260 | 30 | , | Compliant | 8542.39.00.60 | |||||||||||||||||||||||||||||||||||||||
|
AD9858BSVZ
Analog Devices Inc
|
$66.9936 | No | Yes | Active | 8 | 2 GHz | YES | 3.3 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | QFP | TFQFP, | 100 | SV-100-1 | Compliant | EAR99 | 8542.39.00.01 | |||||||
|
|
IDT7317L20G
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 16 | 50 MHz | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 180 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.937 mm | 30.6705 mm | 30.6705 mm | PGA | PGA, PGA84M,11X11 | 84 | Not Compliant | 3A991.a.2 | 8542.39.00.60 | |||||||||
|
|
ADSP-1012ATG/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 | 24 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 70 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.17 mm | 27.81 mm | 27.81 mm | PGA | HERMETIC SEALED, PGA-68 | 68 | Unknown | 3A001.A.2.C | 8542.39.00.01 |