Filter Your Search
1 - 10 of 97 results
|
|
TMC2023B7C1
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 30 MHz | 7 | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | 2 X 1 BIT DATA INPUT BUS; 2 X 1 BIT DATA OUTPUT BUS | NO | NO | 75 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP24,.6 | Unknown | 3A991.a.2 | 8542.39.00.60 | |||||||||
|
|
TMC2023B2V
TRW Inc
|
Check for Price | No | Transferred | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | 35 mA | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP24,.3 | Unknown | 3A001.a.2.c | 8542.39.00.60 | ||||||||||||||
|
|
TMC2023R3C
Raytheon Semiconductor
|
Check for Price | Obsolete | 25 MHz | 7 | YES | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-C28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCC | SQUARE | CHIP CARRIER | C BEND | QUAD | QCCC, | Unknown | 8542.39.00.01 | |||||||||||||||||
|
|
TMC2023B2V3
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 50 MHz | 7 | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | 2 X 1 BIT DATA INPUT BUS; 2 X 1 BIT DATA OUTPUT BUS; OPTEMP SPECIFIED AS TC | NO | NO | 100 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP24,.3 | Unknown | 3A991.a.2 | 8542.39.00.60 | |||||||
|
|
TMC2023B7C1
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 30 MHz | 7 | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | NO | 75 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP24,.6 | Compliant | 3A991.a.2 | 8542.39.00.60 | ||||||||||
|
TMC2023R3C1
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 30 MHz | 7 | YES | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | NO | 75 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | QCCJ, LDCC28,.5SQ | Unknown | 3A991.a.2 | 8542.39.00.60 | QLCC | 28 | |||||
|
|
TMC2023B7C
TRW Inc
|
Check for Price | No | Transferred | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | 30 mA | COMMERCIAL | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP24,.6 | Unknown | 8542.39.00.01 | |||||||||||||||||
|
TMC2023J2V2
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 35 MHz | 7 | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | NO | 75 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP24,.3 | Unknown | 3A991.a.2 | 8542.39.00.60 | DIP | 24 | ||||||
|
|
TMC2023B7C
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 25 MHz | 7 | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | NO | 55 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP24,.6 | Unknown | 8542.39.00.01 | |||||||||||
|
|
TMC2023J2V3
Raytheon Semiconductor
|
Check for Price | Obsolete | 50 MHz | 7 | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DIP, | Unknown | 3A991.a.2 | 8542.39.00.60 |