Parametric results for: tmc2023 under DSP Peripherals

Filter Your Search

31 - 40 of 11,279 results

All Filters
|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
IDT7216L30GB
Integrated Device Technology Inc
Check for Price No Obsolete 16 33.33 MHz 32 NO 5 V DSP PERIPHERAL, MULTIPLIER CMOS 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 33.33MHZ NO YES 100 mA 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,11X11 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 3.937 mm 28.194 mm 28.194 mm PGA PGA, PGA68,11X11 68 Not Compliant 3A991.a.2 8542.39.00.60
7216L25F
Integrated Device Technology Inc
Check for Price No No Obsolete 16 16 YES 5 V DSP PERIPHERAL, MULTIPLIER CMOS NO YES 5.5 V 4.5 V COMMERCIAL S-CQFP-F64 Not Qualified e0 70 °C 64 CERAMIC, METAL-SEALED COFIRED QFF QFL64,.9SQ SQUARE FLATPACK TIN LEAD FLAT 1.27 mm QUAD 2.286 mm 22.86 mm 22.86 mm QFF, QFL64,.9SQ Not Compliant 8542.39.00.01
IDT7212L55XC
Integrated Device Technology Inc
Check for Price No Obsolete 12 18.18 MHz 24 NO 5 V DSP PERIPHERAL, MULTIPLIER CMOS NO YES 5.5 V 4.5 V COMMERCIAL R-CDIP-T64 Not Qualified e0 70 °C 64 CERAMIC, METAL-SEALED COFIRED DIP DIP(UNSPEC) RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP, DIP(UNSPEC) Unknown 8542.39.00.01
package
LX128EV-5F208I
Lattice Semiconductor Corporation
Check for Price No No Obsolete 200 MHz YES 3.3 V DSP PERIPHERAL, CROSSBAR SWITCH CMOS YES NO 3.6 V 3 V S-PBGA-B208 Not Qualified e0 3 105 °C -40 °C 225 30 208 PLASTIC/EPOXY BGA SQUARE GRID ARRAY TIN LEAD BALL 1 mm BOTTOM 2.1 mm 17 mm 17 mm BGA FPBGA-208 208 Not Compliant EAR99 8542.39.00.01
WTL2516GMD
Rockwell Automation
Check for Price No Obsolete 16 9.09 MHz 16 NO 5 V DSP PERIPHERAL, MULTIPLIER CMOS NO YES 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified e0 125 °C -55 °C 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,11X11 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR PGA, PGA68,11X11 Unknown 3A001.a.2.c 8542.39.00.60
package
IDT7429FCT2520DTQ
Integrated Device Technology Inc
Check for Price Obsolete 8 8 YES 5 V DSP PERIPHERAL, PIPELINE REGISTER CMOS NO NO 16.3 mA 5.25 V 4.75 V COMMERCIAL R-PDSO-G24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 1.75 mm 3.9116 mm 8.65 mm SOIC SSOP, 24 Unknown 8542.39.00.01
QS29FCT2520CTSO
Integrated Device Technology Inc
Check for Price No Obsolete 8 8 YES 5 V DSP PERIPHERAL, PIPELINE REGISTER CMOS NO YES 5.25 V 4.75 V COMMERCIAL R-PDSO-G24 Not Qualified e0 1 70 °C 225 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.64 mm 7.5 mm 13.97 mm SOP, SOP24,.4 Not Compliant 8542.39.00.01
package
XRS10L120IV-F
Exar Corporation
Check for Price Yes Yes Transferred YES 1.2 V DSP PERIPHERAL, MULTIPLIER CMOS YES YES 1.26 V 1.14 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 4 85 °C -40 °C 260 40 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm QFP LFQFP, QFP100,.63SQ,20 100 Compliant 8542.39.00.01
L64016AGC
Broadcom Limited
Check for Price No Active 16 16 NO 5 V DSP PERIPHERAL, MULTIPLIER BIPOLAR NO YES 5.25 V 4.75 V COMMERCIAL S-CPGA-P68 Not Qualified e0 70 °C 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68(UNSPEC) SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 2.972 mm 28.04 mm 28.04 mm PGA, PGA68(UNSPEC) Unknown 8542.39.00.01
PDSP16256MAACBR
Microsemi Corporation (now Microchip)
Check for Price No Obsolete 16 20 MHz 16 NO 5 V DSP PERIPHERAL, DIGITAL FILTER BIPOLAR NO NO 250 mA 5.5 V 4.5 V MILITARY S-CPGA-P144 Not Qualified 125 °C -55 °C MIL-STD-883 Class B (Modified) 144 CERAMIC, METAL-SEALED COFIRED PGA PGA144,15X15 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR PGA, PGA144,15X15 Unknown 3A001.a.2.c 8542.39.00.60