Parametric results for: AM25LS14ADE under DSP Peripherals

Filter Your Search

1 - 10 of 11,280 results

All Filters
|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ISL8702IBZ-T
Renesas Electronics Corporation
$2.4770 Yes Yes Obsolete YES DSP PERIPHERAL, ADDRESS SEQUENCER CMOS NO NO 400 µA 12 V 2.5 V INDUSTRIAL R-PDSO-G14 e3 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm SOICN SOIC-14 14 M14.15 EAR99 8542.39.00.60 2017-10-24 TR
LT5560EDD#PBF
Analog Devices Inc
$3.5452 No Yes Active 140 MHz YES 3 V DSP PERIPHERAL, MIXER CMOS NO YES 5 V 2.7 V INDUSTRIAL S-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Tin (Sn) NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm 8 05-08-1698 EAR99 8542.39.00.01
LT5560EDD#TRPBF
Analog Devices Inc
$4.0659 No Yes Active 140 MHz YES 3 V DSP PERIPHERAL, MIXER CMOS NO YES 5 V 2.7 V INDUSTRIAL S-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Tin (Sn) NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm 8 05-08-1698 EAR99 8542.39.00.01 TR
package
CY29FCT520ATSOC
Texas Instruments
$7.4600 Yes Yes Active FCT 8 70 MHz 8 YES 5 V DSP PERIPHERAL, PIPELINE REGISTER CMOS NO YES 200 µA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm SOIC SOIC-24 24 EAR99 8542.39.00.90 TUBE
package
AD9833BRMZ-REEL7
Analog Devices Inc
$8.7800 No Yes Active 16 25 MHz YES 2.5 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 5.5 V 2.3 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 105 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm TSSOP MSOP-10 10 RM-10 EAR99 8542.39.00.01 TR, 7 INCH
package
AD9833BRMZ
Analog Devices Inc
$9.6708 No Yes Active 16 25 MHz YES 2.5 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 5.5 V 2.3 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 105 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm TSSOP MSOP-10 10 RM-10 EAR99 8542.39.00.01
package
AD9833BRMZ-REEL
Analog Devices Inc
$10.1581 No Yes Active 16 25 MHz YES 2.5 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 5.5 V 2.3 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 105 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm TSSOP MSOP-10 10 RM-10 EAR99 8542.39.00.01 TR
package
AD9833WBRMZ-REEL
Analog Devices Inc
$10.8474 No Yes Active 16 25 MHz YES 2.5 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 5.5 V 2.3 V INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 105 °C -40 °C 260 AEC-Q100 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm TSSOP MSOP-10 10 RM-10 EAR99 8542.39.00.01 TR
package
AD9834BRUZ
Analog Devices Inc
$12.4008 No Yes Active 50 MHz YES 2.5 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 3 mA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 105 °C -40 °C 260 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TSSOP ROHS COMPLIANT, MO-153AC, TSSOP-20 20 RU-20 EAR99 8542.39.00.01
package
AD9834BRUZ-REEL7
Analog Devices Inc
$12.9472 No Yes Active 50 MHz YES 2.5 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 3 mA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 105 °C -40 °C 260 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TSSOP ROHS COMPLIANT, MO-153AC, TSSOP-20 20 RU-20 EAR99 8542.39.00.01 TR, 7 INCH