Filter Your Search
1 - 1 of 1 results
|
|
AM25LS14ADE
AMD
|
Check for Price | Obsolete | 8 | 50 MHz | 1 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | TTL | NO | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-16 | 3A991.a.2 | 8542.39.00.60 |