Filter Your Search
1 - 10 of 11,284 results
|
|
ISL8702IBZ-T
Renesas Electronics Corporation
|
$2.4770 Buy | Yes | Yes | Obsolete | YES | DSP PERIPHERAL, ADDRESS SEQUENCER | CMOS | NO | NO | 400 µA | 12 V | 2.5 V | INDUSTRIAL | R-PDSO-G14 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOICN | SOIC-14 | 14 | M14.15 | EAR99 | 8542.39.00.60 | 2017-10-24 | |||||||||
|
|
LT5560EDD#TRPBF
Analog Devices Inc
|
$3.8318 Buy | No | Yes | Active | 140 MHz | YES | 3 V | DSP PERIPHERAL, MIXER | CMOS | NO | YES | 5 V | 2.7 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | 8 | 05-08-1698 | EAR99 | 8542.39.00.01 | |||||||||||
|
|
LT5560EDD#PBF
Analog Devices Inc
|
$4.3096 Buy | No | Yes | Active | 140 MHz | YES | 3 V | DSP PERIPHERAL, MIXER | CMOS | NO | YES | 5 V | 2.7 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | 8 | 05-08-1698 | EAR99 | 8542.39.00.01 | |||||||||||
|
CY29FCT520ATSOC
Texas Instruments
|
$7.4600 Buy | Yes | Yes | Active | FCT | 8 | 70 MHz | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | YES | 200 µA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | SOIC | SOP-24 | 24 | EAR99 | 8542.39.00.90 | |||||
|
AD9833BRMZ-REEL7
Analog Devices Inc
|
$8.4484 Buy | No | Yes | Active | 16 | 25 MHz | YES | 2.5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 5.5 V | 2.3 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP | MSOP-10 | 10 | RM-10 | EAR99 | 8542.39.00.01 | |||||||
|
AD9833WBRMZ-REEL
Analog Devices Inc
|
$10.0626 Buy | No | Yes | Active | 16 | 25 MHz | YES | 2.5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 5.5 V | 2.3 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP | MSOP-10 | 10 | RM-10 | EAR99 | 8542.39.00.01 | ||||||
|
AD9833BRMZ
Analog Devices Inc
|
$10.2446 Buy | No | Yes | Active | 16 | 25 MHz | YES | 2.5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 5.5 V | 2.3 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP | MSOP-10 | 10 | RM-10 | EAR99 | 8542.39.00.01 | |||||||
|
AD9833BRMZ-REEL
Analog Devices Inc
|
$10.5059 Buy | No | Yes | Active | 16 | 25 MHz | YES | 2.5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 5.5 V | 2.3 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TSSOP | MSOP-10 | 10 | RM-10 | EAR99 | 8542.39.00.01 | |||||||
|
AD9834BRUZ
Analog Devices Inc
|
$12.6190 Buy | No | Yes | Active | 50 MHz | YES | 2.5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 3 mA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TSSOP | ROHS COMPLIANT, MO-153AC, TSSOP-20 | 20 | RU-20 | EAR99 | 8542.39.00.01 | ||||||||
|
AD9834BRUZ-REEL7
Analog Devices Inc
|
$12.7760 Buy | No | Yes | Active | 50 MHz | YES | 2.5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 3 mA | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TSSOP | ROHS COMPLIANT, MO-153AC, TSSOP-20 | 20 | RU-20 | EAR99 | 8542.39.00.01 |