Parametric results for: AM25LS14PC under DSP Peripherals

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: am25ls14pc
Select parts from the table below to compare.
Compare
Compare
AM25LS14PCTB
AMD
Check for Price Obsolete 8 50 MHz 1 NO 5 V DSP PERIPHERAL, MULTIPLIER TTL NO NO 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-16 3A991.a.2 8542.39.00.60
AM25LS14PC
AMD
Check for Price Obsolete 8 50 MHz 1 NO 5 V DSP PERIPHERAL, MULTIPLIER TTL NO NO 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-16 3A991.a.2 8542.39.00.60
AM25LS14PCB
AMD
Check for Price Obsolete 8 50 MHz 1 NO 5 V DSP PERIPHERAL, MULTIPLIER TTL NO NO 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-16 3A991.a.2 8542.39.00.60
AM25LS14PCT
AMD
Check for Price Obsolete 8 50 MHz 1 NO 5 V DSP PERIPHERAL, MULTIPLIER TTL NO NO 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-16 3A991.a.2 8542.39.00.60