Filter Your Search
41 - 50 of 18,481 results
|
DSPIC33FJ16GP304T-I/ML
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | MULTIPLE | YES | FLASH | 80 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | QFN | HVQCCN, LCC44,.31SQ,25 | 44 | QFN-44 | Compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||
|
DSPIC33EP128GP504-I/ML
Microchip Technology Inc
|
$1.0000 | Yes | Active | 16 | 16384 | 60 MHz | 5 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 3 | 8 | 8 | FLASH | 55 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.32SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | QFN | HVQCCN, LCC44,.32SQ,25 | 44 | QFN-44 | Compliant | 3A991.a.2 | 8542.31.00.35 | ||||||||||||||
|
|
DSPIC33CK256MP708T-I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Active | 16 | 131072 | 64 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | YES | MULTIPLE | YES | 8 | 4 | 3 | 8 | 8 | FLASH | 35 mA | 3.6 V | 3 V | S-PQFP-G80 | e3 | 85 °C | -40 °C | ISO 26262 | 80 | PLASTIC/EPOXY | TFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | TFQFP, QFP80,.55SQ,20 | 80 | TQFP-80 | Compliant | 3A991.a.2 | 8542.31.00.35 | |||||||||||||||||||
|
DSPIC33FJ128MC708A-I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | 16384 | 40 MHz | 69 | 11 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 8 | 5 | 4 | 8 | 24 | YES | FLASH | 90 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | QFP | TQFP, TQFP80,.55SQ | 80 | TQFP-80 | Compliant | 3A991.a.2 | 8542.31.00.35 | ||||||
|
DSPIC30F3013T-30I/SO
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10MHZ | YES | NO | FIXED POINT | MULTIPLE | YES | 24 | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | SOIC | 0.300 INCH, PLASTIC, SOIC-28 | 28 | SOIC-28 | Compliant | 3A991.a.2 | 8542.31.00.35 | |||||||||||||||||||
|
DSPIC33FJ32MC304-I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | 10922 | 4096 | 4096 | DSPIC33 | 40 MHz | 35 | 7 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | YES | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 8 | 3 | 2 | 16 | 24 | YES | FLASH | 76 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | QFP | TQFP, TQFP44,.39SQ,31 | 44 | TQFP-44 | Compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
DSPIC33FJ256MC710T-I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 64 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | QFP | 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100 | 100 | TQFP-100 | Compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||
|
DSPIC33FJ128GP306T-I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 64 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | QFP | TFQFP, TQFP64,.47SQ | 64 | TQFP-64 | Compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||
|
DSPIC33FJ32GP202T-I/MM
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | MULTIPLE | YES | FLASH | 80 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | QFN | 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | 28 | QFN-S-28 | Compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||
|
DSPIC33FJ32MC304T-I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | MULTIPLE | YES | FLASH | 75 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | QFP | TQFP, TQFP44,.39SQ,31 | 44 | TQFP-44 | Compliant | 3A991.A.2 | 8542.31.00.01 |