Filter Your Search
1 - 10 of 18,481 results
|
|
DSPIC33CH256MP506-I/MR
Microchip Technology Inc
|
$0.7015 Buy | Yes | Active | 16 | 32768 | 64 MHz | 5 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 8 | 3 | 2 | 8 | 24 | FLASH | 98 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | e3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | 64 | QFN-64 | Compliant | 3A991.a.2 | 8542.31.00.35 | ||||||||||||
|
|
DSPIC33AK64MC102-I/SS
Microchip Technology Inc
|
$0.7037 Buy | Yes | Active | 32 | 16384 | 32 MHz | 1 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 6 | 5 | 3 | 8 | 8 | FLASH | 89 mA | 3.6 V | 3 V | R-PDSO-G28 | 85 °C | -40 °C | ISO 26262 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | 28 | SSOP-28 | Compliant | 3A991.a.2 | 8542.31.00.35 | SSOP-28 | ||||||||||||||
|
|
DSPIC33AK32MC102-I/M7
Microchip Technology Inc
|
$0.9325 Buy | Yes | Active | 32 | 8192 | 32 MHz | 1 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 6 | 5 | 3 | 8 | 8 | FLASH | 89 mA | 3.6 V | 3 V | S-PQCC-N28 | e3 | 1 | 85 °C | -40 °C | 260 | ISO 26262 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 1 mm | 4 mm | 4 mm | 28 | VQFN-28 | Compliant | 3A991.a.2 | 8542.31.00.35 | VQFN-28 | ||||||||||
|
|
DSPIC33AK64MC102-I/M7
Microchip Technology Inc
|
$0.9747 Buy | Yes | Active | 32 | 16384 | 32 MHz | 1 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 6 | 5 | 3 | 8 | 8 | FLASH | 89 mA | 3.6 V | 3 V | S-PQCC-N28 | e3 | 1 | 85 °C | -40 °C | 260 | ISO 26262 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 1 mm | 4 mm | 4 mm | 28 | VQFN-28 | Compliant | 3A991.a.2 | 8542.31.00.35 | VQFN-28 | ||||||||||
|
|
DSP56321VF275
NXP Semiconductors
|
$1.0000 Buy | No | Obsolete | 24 | 24 | 18 | 275 MHz | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 1.7 V | 1.5 V | S-PBGA-B196 | Not Qualified | e0 | 3 | 100 °C | -40 °C | 220 | 30 | 196 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 1 mm | BOTTOM | 1.6 mm | 15 mm | 15 mm | Not Compliant | 3A991.A.2 | 8542.31.00.01 | MOLDED ARRAY PROCESS, BGA-196 | |||||||||||||||||||
|
|
DSPIC33CK512MP710T-I/PT
Microchip Technology Inc
|
$1.0000 Buy | Yes | Active | 16 | 131072 | 64 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | YES | MULTIPLE | YES | 8 | 4 | 3 | 8 | 8 | FLASH | 35 mA | 3.6 V | 3 V | S-PQFP-G100 | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 100 | PLASTIC/EPOXY | TFQFP | QFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | 100 | TQFP-100 | Compliant | 3A991.a.2 | 8542.31.00.35 | TQFP-100 | ||||||||||
|
|
DSPIC33CK1024MP710T-I/PT
Microchip Technology Inc
|
$1.0000 Buy | Yes | Active | 16 | 131072 | 64 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | YES | MULTIPLE | YES | 8 | 4 | 3 | 8 | 8 | FLASH | 35 mA | 3.6 V | 3 V | S-PQFP-G100 | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 100 | PLASTIC/EPOXY | TFQFP | QFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | 100 | TQFP-100 | Compliant | 3A991.a.2 | 8542.31.00.35 | TFQFP, QFP100,.55SQ,16 | ||||||||||
|
DSPIC33FJ128GP206T-I/PT
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 16 | 64 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | 64 | TQFP-64 | Compliant | 3A991.A.2 | 8542.31.00.01 | TFQFP, TQFP64,.47SQ | QFP | ||||||||||||||||
|
DSPIC30F3012-20E/P
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 16 | 40 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 15MHZ | YES | NO | FIXED POINT | MULTIPLE | YES | 24 | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T18 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 22.86 mm | 18 | PDIP-18 | Compliant | 3A991.A.2 | 8542.31.00.01 | DIP, DIP18,.3 | DIP | |||||||||||||||
|
DSPIC33FJ256MC710T-I/PF
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 16 | 64 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | 100 | TQFP-100 | Compliant | 3A991.a.2 | 8542.31.00.35 | TQFP, TQFP100,.63SQ | QFP |