Parametric results for: tms320c64xx under Digital Signal Processors

Filter Your Search

1 - 10 of 445 results

All Filters
|
-
-
-
-
-
-
-
Manufacturer Part Number: tms320c64
Select parts from the table below to compare.
Compare
Compare
package
TMS320C6414TBCLZA8
Texas Instruments
$4.5460 Yes Yes Obsolete 32 4096 64 20 75 MHz 3 YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO YES FIXED POINT YES MULTIPLE YES 64 4 8 FLASH 1.24 V 1.16 V INDUSTRIAL S-PBGA-B532 Not Qualified e1 4 105 °C -40 °C 260 30 532 PLASTIC/EPOXY FBGA BGA532,26X26,32 SQUARE GRID ARRAY, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 3.25 mm 23 mm 23 mm BGA FBGA, BGA532,26X26,32 532 Compliant 3A991.a.2 8542.31.00.35
package
TMS320C6421ZDU4
Texas Instruments
$10.6974 Yes Yes Active 32 12288 8 22 400 MHz 5 YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO OPERATES AT 1.05V NOMINAL SUPPLY AT 350MHZ NO YES FIXED POINT YES MULTIPLE NO 72 8 8 MROM 1.26 V 1.14 V COMMERCIAL S-PBGA-B376 Not Qualified e1 3 90 °C 260 30 376 PLASTIC/EPOXY BGA BGA376,22X22,40 SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 2.48 mm 23 mm 23 mm BGA 376 Compliant 3A991.A.2 8542.31.00.35
package
TMS320C6421ZWT4
Texas Instruments
$11.2779 Yes Yes Active 32 49152 8 22 400 MHz 5 YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO OPERATES AT 1.05V NOMINAL SUPPLY AT 350MHZ NO YES FIXED POINT YES MULTIPLE NO 72 8 8 MROM 1.26 V 1.14 V COMMERCIAL S-PBGA-B361 Not Qualified e1 3 90 °C 260 30 361 PLASTIC/EPOXY LFBGA BGA361,19X19,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.4 mm 16 mm 16 mm BGA 361 Compliant 3A991.A.2 8542.31.00.35
package
TMS320C6421ZDUL
Texas Instruments
$11.8205 Yes Yes Active 32 12288 8 22 400 MHz 5 YES 1.05 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS LOW-POWER DEVICE NO YES FIXED POINT YES MULTIPLE NO 72 8 8 MROM 1.1 V 1 V COMMERCIAL S-PBGA-B376 Not Qualified e1 3 90 °C 260 30 376 PLASTIC/EPOXY BGA BGA376,22X22,40 SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 2.48 mm 23 mm 23 mm BGA BGA, BGA376,22X22,40 376 Compliant 3A991.A.2 8542.31.00.35
package
TMS320C6421ZWT5
Texas Instruments
$14.3503 Yes Yes Active 32 49152 8 22 500 MHz 5 YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO OPERATES AT 1.05V NOMINAL SUPPLY AT400MHZ NO YES FIXED POINT YES MULTIPLE NO 72 8 8 MROM 1.26 V 1.14 V COMMERCIAL S-PBGA-B361 Not Qualified e1 3 90 °C 260 30 361 PLASTIC/EPOXY LFBGA BGA361,19X19,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.4 mm 16 mm 16 mm BGA LFBGA, BGA361,19X19,32 361 Compliant 3A991.A.2 8542.31.00.35
package
TMS320C6424ZDU4
Texas Instruments
$18.1093 Yes Yes Active 32 20480 32 32 30 MHz 5 YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO YES FIXED POINT YES MULTIPLE YES 64 8 8 MROM 1.26 V 1.14 V OTHER S-PBGA-B376 Not Qualified e1 3 90 °C 260 30 376 PLASTIC/EPOXY HBGA BGA376,22X22,40 SQUARE GRID ARRAY, HEAT SINK/SLUG Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 2.48 mm 23 mm 23 mm BGA 376 Compliant 3A991.A.2 8542.31.00.35
package
TMS320C6424ZWT4
Texas Instruments
$18.1093 Yes Yes Active 32 81920 32 32 30 MHz 5 YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO YES FIXED POINT YES MULTIPLE YES 64 8 8 MROM 1.26 V 1.14 V OTHER S-PBGA-B361 Not Qualified e1 3 90 °C 260 30 361 PLASTIC/EPOXY LFBGA BGA361,19X19,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.4 mm 16 mm 16 mm BGA 361 Compliant 3A991.A.2 8542.31.00.35
package
TMS320C6410GTS400
Texas Instruments
$19.0935 No Active 32 131072 32 23 30 MHz 3 YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY NO YES FIXED POINT YES MULTIPLE YES 64 4 1.26 V 1.14 V OTHER S-PBGA-B288 Not Qualified e0 4 90 °C 220 20 288 PLASTIC/EPOXY BGA BGA288,22X22,40 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 2.8 mm 23 mm 23 mm BGA BGA, BGA288,22X22,40 288 Not Compliant 3A991.A.2 8542.31.00.35
package
TMS320C6410ZTSA400
Texas Instruments
$19.0935 Yes Active 32 131072 32 23 30 MHz 3 YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY NO YES FIXED POINT YES MULTIPLE YES 64 4 1.26 V 1.14 V INDUSTRIAL S-PBGA-B288 Not Qualified e1 4 105 °C -40 °C 260 30 288 PLASTIC/EPOXY BGA BGA288,22X22,40 SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 2.8 mm 23 mm 23 mm BGA BGA, BGA288,22X22,40 288 Not Compliant 3A991.A.2 8542.31.00.35
package
TMS320C6410ZTS400
Texas Instruments
$19.2913 Yes Active 32 131072 32 23 30 MHz 3 YES 1.2 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY NO YES FIXED POINT YES MULTIPLE YES 64 4 1.26 V 1.14 V OTHER S-PBGA-B288 Not Qualified e1 4 90 °C 260 30 288 PLASTIC/EPOXY BGA BGA288,22X22,40 SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 2.8 mm 23 mm 23 mm BGA BGA, BGA288,22X22,40 288 Not Compliant 3A991.A.2 8542.31.00.35