Parametric results for: Display Controllers

Filter Your Search

1 - 10 of 5,779 results

All Filters
|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
STLED316SMTR
STMicroelectronics
$1.4249 Yes Active 600 kHz YES 5 V DISPLAY CONTROLLER, SEGMENT LED DRIVER CMOS 4 X 17 SEGMENTS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 250 30 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm SOIC ROHS COMPLIANT, SOP-24 24 EAR99 8542.31.00.30
PCF2119SU/2/F2Z
NXP Semiconductors
$1.8300 Yes End Of Life 450 kHz NO 3 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS 5 X 8 DOT 50 mA 5.5 V 1.5 V R-XUUC-N168 85 °C -40 °C 168 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER DIE DIE-168 168 8542.39.00.01 OL-PCF2119X
PCF2119RU/2/F2Z
NXP Semiconductors
$1.8400 Yes End Of Life 450 kHz NO 3 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS 5 X 8 DOT 50 mA 5.5 V 1.5 V R-XUUC-N168 85 °C -40 °C 168 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER DIE DIE-168 168 8542.39.00.01 OL-PCF2119X
PCA85232U/2DA/Q1,0
NXP Semiconductors
$2.0700 Yes Obsolete DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS VFBGA DIE 197 8542.39.00.01 OL-PCA85232U
package
DLPC2607ZVB
Texas Instruments
$7.9648 Yes Yes Obsolete 16 I2C; SPI 16 13 16.667 MHz YES 1 V DISPLAY CONTROLLER, DLP CMOS 640 X 360 PIXELS 39 mA 1.05 V 950 mV OTHER S-PBGA-B176 e1 3 85 °C -30 °C 260 176 PLASTIC/EPOXY NFBGA BGA176,15X15,16 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.2 mm 7 mm 7 mm EAR99 8542.31.00.30
package
S1D13506F00A200
Seiko Epson Corporation
$11.4895 Yes Not Recommended ISA; PCMCIA; 68000; 68030; MPC82X; SH-3;... more 16 21 YES 3 V DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY CMOS 800 X 600 PIXELS 400 µA 5.5 V 2.7 V INDUSTRIAL S-PQFP-G128 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY FQFP QFP128,.64SQ,16 SQUARE FLATPACK, FINE PITCH GULL WING 400 µm QUAD 14 mm 14 mm QFP ROHS COMPLIANT, QFP-128 128 EAR99 8542.31.00.01
package
DLPA200PFP
Texas Instruments
$12.9997 Yes Yes Active 1.5 MHz YES 12 V DISPLAY CONTROLLER, DLP CMOS 800 mA 13.2 V 10.8 V S-PQFP-G80 75 °C 80 PLASTIC/EPOXY HTQFP QFP80,.55SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm HTQFP-80 EAR99 8542.39.00.90
package
DLPC3430CZVBR
Texas Instruments
$14.7002 Yes Active 24 I2C; SPI 24 24.002 MHz YES 1.1 V DISPLAY CONTROLLER, DLP CMOS 854 X 480 PIXELS 1.155 V 1.045 V S-PBGA-B176 e1 3 85 °C -30 °C 260 30 176 PLASTIC/EPOXY NFBGA BGA176,15X15,16 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.2 mm 7 mm 7 mm NFBGA-176 EAR99 8542.31.00.75 2016-02-13
package
DLPC3435CZEZ
Texas Instruments
$14.7002 Yes Active 24 I2C; SPI 24.002 MHz YES 1.1 V DISPLAY CONTROLLER, DLP CMOS 854 X 480 PIXELS 1.155 V 1.045 V S-PBGA-B201 e1 3 85 °C -30 °C 260 30 201 PLASTIC/EPOXY NFBGA BGA201,15X15,32 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1 mm 13 mm 13 mm NFBGA-201 EAR99 8542.39.00.90 2016-02-13
package
DLPC3432CZVB
Texas Instruments
$14.9872 Yes Active 24 I2C; SPI 24 24.002 MHz YES 1.1 V DISPLAY CONTROLLER, DLP CMOS 960 X 540 PIXELS 373 mA 1.155 V 1.045 V S-PBGA-B176 e1 3 70 °C 260 30 176 PLASTIC/EPOXY NFBGA BGA176,15X15,16 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.2 mm 7 mm 7 mm NFBGA-176 EAR99 8542.31.00.30 2018-04-29