Filter Your Search
1 - 10 of 427 results
![]() |
GOLDELOX
4D Systems
|
$8.1440 | Yes | Contact Manufacturer | 8 | 12 MHz | YES | 3.3 V | GRAPHICS PROCESSOR | CMOS | 3.6 V | 3 V | OTHER | S-XQCC-N28 | 80 °C | -40 °C | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | 4D SYSTEMS PTY LTD | HVQCCN, | unknown | 8542.31.00.01 | 4D Systems | ||||||||||||||
![]() |
ZL38015QCG1
Microsemi Corporation
|
$20.9474 | Transferred | YES | GRAPHICS PROCESSOR | CMOS | X-PQFP-G100 | Not Qualified | e3 | 100 | PLASTIC/EPOXY | UNSPECIFIED | FLATPACK | MATTE TIN | GULL WING | QUAD | MICROSEMI CORP | LEAD FREE, LQFP-100 | compliant | 8542.31.00.01 | Microsemi Corporation | QFP | 100 | |||||||||||||||||||||||
|
MCIMX6U4AVM08ABR
NXP Semiconductors
|
$28.8876 | Yes | Not Recommended | YES | SoC | CMOS | 1.5 V | 1.275 V | S-PBGA-B624 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 624 | PLASTIC/EPOXY | LFBGA | BGA624,25X25,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.5 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | MAPBGA-624 | compliant | 8542.31.00.01 | NXP | 5A992.C | ||||||||||
|
MCIMX6S5DVM10ABR
NXP Semiconductors
|
$42.3833 | Yes | Not Recommended | YES | SoC | CMOS | 1.5 V | 1.35 V | OTHER | S-PBGA-B624 | Not Qualified | e1 | 3 | 95 °C | 260 | 40 | 624 | PLASTIC/EPOXY | LFBGA | BGA624,25X25,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.6 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | MABGA-624 | compliant | 8542.31.00.01 | 5A992.C | |||||||||||
|
MCIMX6S5EVM10ABR
NXP Semiconductors
|
$46.6389 | Yes | Not Recommended | YES | SoC | CMOS | 1.5 V | 1.35 V | S-PBGA-B624 | Not Qualified | e1 | 3 | 105 °C | -20 °C | 260 | 40 | 624 | PLASTIC/EPOXY | LFBGA | BGA624,25X25,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.5 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | MABGA-624 | compliant | 8542.31.00.01 | NXP | 5A992.C | ||||||||||
|
MCIMX6S1AVM08ABR
NXP Semiconductors
|
$46.6389 | Yes | Not Recommended | YES | SoC | CMOS | 1.5 V | 1.275 V | S-PBGA-B624 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 624 | PLASTIC/EPOXY | LFBGA | BGA624,25X25,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.5 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | MAPBGA-624 | compliant | 8542.31.00.01 | NXP | 5A992.C | ||||||||||
|
MCIMX6S4AVM08ABR
NXP Semiconductors
|
$48.7517 | Yes | Not Recommended | YES | SoC | CMOS | 1.5 V | 1.275 V | S-PBGA-B624 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 624 | PLASTIC/EPOXY | LFBGA | BGA624,25X25,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.5 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | MAPBGA-624 | compliant | 8542.31.00.01 | NXP | 5A992.C | ||||||||||
|
MCIMX6S6AVM08ABR
NXP Semiconductors
|
$50.8013 | Yes | Not Recommended | YES | SoC | CMOS | 1.5 V | 1.275 V | S-PBGA-B624 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 624 | PLASTIC/EPOXY | LFBGA | BGA624,25X25,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.5 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | MAPBGA-624 | compliant | 8542.31.00.01 | NXP | 5A992.C | ||||||||||
|
MCIMX6U5DVM10ABR
NXP Semiconductors
|
$52.9756 | Yes | Not Recommended | YES | GRAPHICS PROCESSOR | CMOS | 2.2 A | Not Qualified | e1 | 3 | 260 | 40 | 624 | PLASTIC/EPOXY | BGA624,25X25,32 | Tin/Silver/Copper (Sn/Ag/Cu) | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | NXP | 5A992.C | ||||||||||||||||||||||||
|
MCIMX6U1AVM08ABR
NXP Semiconductors
|
$64.2296 | Yes | Not Recommended | YES | SoC | CMOS | 1.5 V | 1.275 V | S-PBGA-B624 | Not Qualified | e1 | 3 | 125 °C | -40 °C | 260 | 40 | 624 | PLASTIC/EPOXY | LFBGA | BGA624,25X25,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.5 mm | 21 mm | 21 mm | NXP SEMICONDUCTORS | MAPBGA-624 | compliant | 8542.31.00.01 | NXP | 5A992.C |