Filter Your Search
61 - 70 of 423 results
|
|
M69030
Chips And Technologies Inc
|
Check for Price | Obsolete | YES | GRAPHICS PROCESSOR | CMOS | R-PBGA-B278 | Not Qualified | 278 | PLASTIC/EPOXY | RECTANGULAR | GRID ARRAY | BALL | BOTTOM | 8542.31.00.40 | |||||||||||||||||||||||||||||||
|
TMS34010-40FN
Texas Instruments
|
Check for Price | Obsolete | 32 | 40 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 16 | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.5 mm | 24.2062 mm | 24.2062 mm | 8542.31.00.40 | LCC | PLASTIC, LCC-68 | 68 | ||||||||||||||
|
MB86295S-PB-GS
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 64 | 14.318 MHz | YES | 1.8 V | GRAPHICS PROCESSOR | CMOS | 24 | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.5 mm | 27 mm | 27 mm | 8542.31.00.40 | BGA | BGA, | 256 | Compliant | ||||||||||
|
MB86290APFVS-G-BND
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Obsolete | 32 | 14.32 MHz | YES | 2.5 V | GRAPHICS PROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | 16 | 2.7 V | 2.3 V | INDUSTRIAL | S-PQFP-G240 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 4.03 mm | 32 mm | 32 mm | 8542.31.00.40 | QFP | FQFP, | 240 | Unknown | |||||||||
|
|
SMJ34020GBM28
Texas Instruments
|
Check for Price | Obsolete | 32 | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 5.5 V | 4.5 V | MILITARY | S-CPGA-P144 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 40 mm | 40 mm | 8542.31.00.40 | PGA-144 | 3A001.a.2.c | ||||||||||||||
|
TS9347CP/1R00
STMicroelectronics
|
Check for Price | Obsolete | 8 | 2.5 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 24 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 15.24 mm | 8542.31.00.40 | DIP | PLASTIC, DIP-40 | 40 | |||||||||||||
|
|
TMS34020AGBL40
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 40 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 260 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P145 | Not Qualified | 70 °C | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA145,15X15 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 40 mm | 40 mm | 8542.31.00.40 | PGA | CAVITY-UP, CERAMIC, PGA-145 | 145 | |||||||||||||
|
|
TS68483ME
Thomson Components-Mostek Corp
|
Check for Price | Obsolete | 16 | 15 MHz | YES | 5 V | GRAPHICS PROCESSOR | MOS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.34 mm | 24.195 mm | 24.195 mm | 8542.31.00.40 | LCCC-68 | 3A001.a.2.c | |||||||||||||
|
|
AM95C60-12GE
AMD
|
Check for Price | Obsolete | GRAPHICS PROCESSOR | 8542.31.00.40 | |||||||||||||||||||||||||||||||||||||||||
|
MB86290APFVS
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Obsolete | 32 | 14.32 MHz | YES | 2.5 V | GRAPHICS PROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | 16 | 2.7 V | 2.3 V | INDUSTRIAL | S-PQFP-G240 | Not Qualified | e0 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 4.03 mm | 32 mm | 32 mm | 8542.31.00.40 | QFP | FQFP, QFP240,1.3SQ,20 | 240 | Compliant |