Filter Your Search
1 - 10 of 2,481 results
|
SNC54LS602J
Texas Instruments
|
Check for Price | No | Obsolete | NO | 5 V | TTL | MILITARY | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||
|
29F68LMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | 5 V | TTL | 300 mA | MILITARY | S-XQCC-N52 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 52 | CERAMIC | QCCN | LCC52,.75SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC52,.75SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||
|
SN74LS602ADW3
Texas Instruments
|
Check for Price | No | Obsolete | YES | 5 V | TTL | 85 mA | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | 8542.31.00.01 | |||||||||||||||
|
DP84422BN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | 5 V | TTL | 180 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.31.00.01 | ||||||||||||
|
8X60/B3A
Signetics
|
Check for Price | No | Obsolete | YES | 5 V | TTL | 140 mA | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | SIGNETICS CORP | QCCN, LCC28,.45SQ | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||
|
SN54ALS6302JD
Texas Instruments
|
Check for Price | No | Obsolete | 20 | NO | 5 V | MEMORY CONTROLLER, DRAM | TTL | NO | NO | 4 | 220 mA | MILITARY | R-CDIP-T52 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP52,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP52,.6 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | |||||
|
MB1422APSH
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | NO | TTL | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | FUJITSU LTD | SDIP, SDIP42,.6 | unknown | 8542.31.00.01 | ||||||||||||||
|
DP8419XD
Texas Instruments
|
Check for Price | No | Obsolete | NO | 5 V | TTL | 240 mA | COMMERCIAL | R-XDIP-T52 | Not Qualified | e0 | 70 °C | 52 | CERAMIC | DIP | DIP52,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP52,.6 | unknown | 8542.31.00.01 | ||||||||||||
|
DP8428V-80/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | 5 V | TTL | 240 mA | COMMERCIAL | S-PQCC-J68 | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | |||||||||||||
|
DP8428V-70/A+
Texas Instruments
|
Check for Price | No | Obsolete | YES | 5 V | TTL | 240 mA | COMMERCIAL | S-PQCC-J68 | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 |