Parametric results for: 303134-2K2300-TBT/DESTRUCT UNITS under Memory Management Units

Filter Your Search

1 - 10 of 594 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
L64815NC-33
LSI Corporation
Check for Price No Transferred NO 5 V MEMORY MANAGEMENT UNIT CMOS 530 mA COMMERCIAL S-PPGA-P224 Not Qualified e0 70 °C 224 PLASTIC/EPOXY PGA PGA224,18X18 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR LSI CORP PGA, PGA224,18X18 unknown 8542.31.00.01
MB86920PR-G
FUJITSU Semiconductor Limited
Check for Price No Obsolete 32 32 NO 5 V MEMORY MANAGEMENT UNIT CMOS NO 4K 200 µA 5.25 V 4.75 V COMMERCIAL S-PPGA-P179 Not Qualified e0 70 °C 179 PLASTIC/EPOXY PGA PGA179,15X15 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR FUJITSU LTD PGA, PGA179,15X15 compliant 8542.31.00.01
5962-8950506TA
Pyramid Semiconductor Corporation
Check for Price Active PACE1750 16 16 40 MHz YES 5 V MEMORY MANAGEMENT UNIT CMOS 23 ns NO 256 110 mA 5.5 V 4.5 V MILITARY R-CDSO-G64 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 64 CERAMIC, METAL-SEALED COFIRED SOP GWDIP64,.9,50 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.191 mm 14.986 mm 42.6466 mm PYRAMID SEMICONDUCTOR CORP SOP, GWDIP64,.9,50 compliant 8542.31.00.01 SOIC 64 3A001.A.2.C
MAS17504CGB
Marconi Circuit Technology Inc
Check for Price No Obsolete 16 16 NO 5 V MEMORY MANAGEMENT UNIT CMOS NO 512 150 mA 5.5 V 4.5 V COMMERCIAL R-XDIP-T64 Not Qualified e0 70 °C 64 CERAMIC DIP DIP64,.9 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MARCONI CIRCUIT TECHNOLOGY INC DIP, DIP64,.9 unknown 8542.31.00.01
MC68B29SD
Freescale Semiconductor
Check for Price No Obsolete 8 5 NO 5 V MEMORY MANAGEMENT UNIT MOS NO 2K 5.5 V 4.5 V COMMERCIAL R-XDIP-T40 e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP40,.6 unknown 8542.31.00.01
MAS31751FBBAF
Dynex Semiconductor
Check for Price No Obsolete 16 16 YES 5 V MEMORY MANAGEMENT UNIT CMOS 40 ns NO 256 35 mA 5.5 V 4.5 V MILITARY S-XQFP-F68 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 68 CERAMIC QFF QFL68,.95SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD GEC PLESSEY SEMICONDUCTORS QFF, QFL68,.95SQ unknown 8542.31.00.01 3A001.A.2.C
P1753-30GC
Pyramid Semiconductor Corporation
Check for Price No No Active PACE1750 16 16 30 MHz YES 5 V MEMORY MANAGEMENT UNIT CMOS 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more 23 ns NO 256 50 mA 5.5 V 4.5 V COMMERCIAL R-CDSO-G64 Not Qualified 70 °C 64 CERAMIC, METAL-SEALED COFIRED SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL PYRAMID SEMICONDUCTOR CORP compliant 8542.31.00.01 SOIC 64
L64860
Broadcom Limited
Check for Price No Active NO 5 V MEMORY CONTROLLER, DRAM CMOS 300 mA COMMERCIAL S-XPGA-P299 Not Qualified e0 70 °C 299 CERAMIC PGA PGA299,20X20 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR BROADCOM LTD unknown 8542.31.00.01
P1753S-20QGMB
Pyramid Semiconductor Corporation
Check for Price No No Active PACE1750 16 16 20 MHz YES 5 V MEMORY MANAGEMENT UNIT CMOS 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more 27 ns NO 256 5.5 V 4.5 V MILITARY S-XQFP-G68 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 68 UNSPECIFIED QFP SQUARE FLATPACK GULL WING 1.27 mm QUAD 24.257 mm 24.257 mm PYRAMID SEMICONDUCTOR CORP QFP-68 compliant 8542.31.00.01 QFP 68 3A001.A.2.C
Z8010B-LL
Zilog Inc
Check for Price No Transferred BI-DIRECTIONAL FIFO ZILOG INC QCCN, LCC68,.95SQ unknown 8542.32.00.71 EAR99