Parametric results for: 303134-2K2300-TBT/DESTRUCT UNITS under Memory Management Units

Filter Your Search

1 - 10 of 594 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAS31751FBBAF
Dynex Semiconductor
Check for Price No Obsolete 16 16 YES 5 V MEMORY MANAGEMENT UNIT CMOS 40 ns NO 256 35 mA 5.5 V 4.5 V MILITARY S-XQFP-F68 Not Qualified e0 125 °C -55 °C 38535V;38534K;883S 68 CERAMIC QFF QFL68,.95SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD GEC PLESSEY SEMICONDUCTORS QFF, QFL68,.95SQ unknown 3A001.A.2.C 8542.31.00.01
L64815NC-33
LSI Corporation
Check for Price No Transferred NO 5 V MEMORY MANAGEMENT UNIT CMOS 530 mA COMMERCIAL S-PPGA-P224 Not Qualified e0 70 °C 224 PLASTIC/EPOXY PGA PGA224,18X18 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR LSI CORP PGA, PGA224,18X18 unknown 8542.31.00.01
5962-8950506TA
Pyramid Semiconductor Corporation
Check for Price Active PACE1750 16 16 40 MHz YES 5 V MEMORY MANAGEMENT UNIT CMOS 23 ns NO 256 110 mA 5.5 V 4.5 V MILITARY R-CDSO-G64 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 64 CERAMIC, METAL-SEALED COFIRED SOP GWDIP64,.9,50 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.191 mm 14.986 mm 42.6466 mm PYRAMID SEMICONDUCTOR CORP SOP, GWDIP64,.9,50 compliant 3A001.A.2.C 8542.31.00.01 SOIC 64
MC68A29S
Freescale Semiconductor
Check for Price No Obsolete 8 5 NO 5 V MEMORY MANAGEMENT UNIT MOS NO 2K 5.5 V 4.5 V COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP40,.6 unknown 8542.31.00.01
P1753S-25PGMB
Pyramid Semiconductor Corporation
Check for Price No No Active PACE1750 16 16 40 MHz NO 5 V MEMORY MANAGEMENT UNIT CMOS 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more 23 ns NO 256 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY PIN/PEG PERPENDICULAR PYRAMID SEMICONDUCTOR CORP PGA-68 compliant 3A001.A.2.C 8542.31.00.01 PGA 68
MC68451ZB10F
Freescale Semiconductor
Check for Price No Obsolete 23 YES MEMORY MANAGEMENT UNIT MOS NO 256 COMMERCIAL S-XQCC-N68 Not Qualified e0 70 °C 68 CERAMIC QCCN LCC68,.95SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD MOTOROLA SEMICONDUCTOR PRODUCTS QCCN, LCC68,.95SQ unknown 8542.31.00.01
MC68B29SD
Freescale Semiconductor
Check for Price No Obsolete 8 5 NO 5 V MEMORY MANAGEMENT UNIT MOS NO 2K 5.5 V 4.5 V COMMERCIAL R-XDIP-T40 e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP40,.6 unknown 8542.31.00.01
L64860
Broadcom Limited
Check for Price No Active NO 5 V MEMORY CONTROLLER, DRAM CMOS 300 mA COMMERCIAL S-XPGA-P299 Not Qualified e0 70 °C 299 CERAMIC PGA PGA299,20X20 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR BROADCOM LTD unknown 8542.31.00.01
P1753S-20QGMB
Pyramid Semiconductor Corporation
Check for Price No No Active PACE1750 16 16 20 MHz YES 5 V MEMORY MANAGEMENT UNIT CMOS 6 EDAC BITS FOR DETECTION OF DOUBLE ERRO... more 27 ns NO 256 5.5 V 4.5 V MILITARY S-XQFP-G68 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 68 UNSPECIFIED QFP SQUARE FLATPACK GULL WING 1.27 mm QUAD 24.257 mm 24.257 mm PYRAMID SEMICONDUCTOR CORP QFP-68 compliant 3A001.A.2.C 8542.31.00.01 QFP 68
Z8010BB1
STMicroelectronics
Check for Price Obsolete Z8001 8 8 10 MHz NO 5 V MEMORY MANAGEMENT UNIT CMOS NO 5.25 V 4.75 V COMMERCIAL R-PDIP-T48 Not Qualified 70 °C 48 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.06 mm 15.24 mm STMICROELECTRONICS DIP, unknown 8542.31.00.01