Filter Your Search
41 - 50 of 898 results
|
MC9S08PL60CQH
NXP Semiconductors
|
$2.2932 | Yes | Active | MICROCONTROLLER | e3 | 3 | 260 | 40 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||||||||||||||||||
|
MC9S08PL32CQH
NXP Semiconductors
|
$2.0467 | Yes | Active | MICROCONTROLLER | e3 | 3 | 260 | 40 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||||||||||||||||||
|
MC9S08PL4CSC
NXP Semiconductors
|
$0.7635 | Yes | Active | 8 | 20 MHz | 20 MHz | 6 | YES | 3 V | MICROCONTROLLER | NO | YES | YES | 5.5 V | 2.7 V | e3 | 3 | 260 | 40 | 8 | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | compliant | 3A991 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||
|
MC9S08QL4CTJ
NXP Semiconductors
|
$1.2817 | Yes | Active | MICROCONTROLLER | e3 | 3 | 260 | 40 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||||||||||||||||||
|
MC9S08PB8VTG
NXP Semiconductors
|
$0.8404 | Yes | Active | 8 | 20 MHz | 8192 | 1024 | HCS08 | 20 MHz | 14 | 7 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | NO | FLASH | 5.6 mA | 5.5 V | 2.7 V | R-PDSO-G16 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | 2019-11-13 | |||
|
MC9S08PB8MTG
NXP Semiconductors
|
$1.7362 | Yes | Active | 8 | 20 MHz | 8192 | 1024 | HCS08 | 20 MHz | 14 | 7 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | NO | FLASH | 5.6 mA | 5.5 V | 2.7 V | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | 2019-11-13 | |||
|
MC9S08PL8CTG
NXP Semiconductors
|
$0.9614 | Yes | Active | 8 | 20 MHz | 8192 | 2048 | HCS08 | 20 MHz | 14 | 3 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | NO | FLASH | 14 mA | 5.5 V | 2.7 V | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
MC9S08QL4CTG
NXP Semiconductors
|
$1.3026 | Yes | Active | MICROCONTROLLER | e3 | 3 | 260 | 40 | Tin (Sn) | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||||||||||||||||||
|
MC9S08QL8CTJ
NXP Semiconductors
|
$1.4111 | Yes | Active | 8 | 20 MHz | 16 MHz | 18 | YES | 3 V | MICROCONTROLLER | NO | YES | YES | 3.6 V | 1.8 V | e3 | 3 | 260 | 40 | 20 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | 2018-09-13 | ||||||||||||||||||||||||
|
MC9S08PB8VTJ
NXP Semiconductors
|
$1.7458 | Yes | Active | 8 | 20 MHz | 8192 | 1024 | HCS08 | 20 MHz | 18 | 11 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | NO | FLASH | 5.6 mA | 5.5 V | 2.7 V | R-PDSO-G20 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | 2019-11-13 |