Parametric results for: Microcontroller under Microcontrollers

Filter Your Search

11 - 20 of 445 results

|
-
-
uPs/uCs/Peripheral ICs Type: MICROCONTROLLER Sorted By: Number of Timers
Select parts from the table below to compare.
Compare
Compare
MD80C52EXXX-36:D
Temic Semiconductors
Check for Price Transferred 8 36 MHz 8 16 36 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown 3A991.A.2 8542.31.00.01
MD80C52EXXX-12/883
Temic Semiconductors
Check for Price Transferred 8 12 MHz 8 16 12 MHz 32 NO MICROCONTROLLER CMOS NO NO NO NO MROM 20 mA 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown
MD80C52TXXX-12SBD
Temic Semiconductors
Check for Price Transferred 8 12 MHz 8 16 12 MHz 32 NO MICROCONTROLLER CMOS NO NO NO NO MROM 20 mA 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown
MD80C52CXXX-36SHXXX
Temic Semiconductors
Check for Price Transferred 8 36 MHz 8 16 36 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown 3A991.A.2 8542.31.00.01
MD80C52EXXX-36P883
Temic Semiconductors
Check for Price Transferred 8 36 MHz 8 16 36 MHz 32 NO MICROCONTROLLER CMOS NO NO NO NO MROM 50 mA 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown 3A991.A.2 8542.31.00.01
MD80C52XXX-25SHXXX
Atmel Corporation
Check for Price Obsolete 8 25 MHz 8 16 25 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V MILITARY R-GDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.71 mm 15.24 mm ATMEL CORP unknown 3A001.A.2.C 8542.31.00.01 DIP DIP, 40
MD80C52EXXX-12:D
Atmel Corporation
Check for Price Obsolete 8 12 MHz 8 16 12 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V MILITARY R-GDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.71 mm 15.24 mm ATMEL CORP unknown 3A001.A.2.C 8542.31.00.01 DIP DIP, 40
MD80C52XXX-12:D
Temic Semiconductors
Check for Price Transferred 8 12 MHz 8 16 12 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown
MD80C52EXXX-16SHXXX:D
Temic Semiconductors
Check for Price Transferred 8 16 MHz 8 16 16 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown
MD80C52CXXX-12SC
Atmel Corporation
Check for Price Obsolete 8 12 MHz 8 16 12 MHz 32 NO MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V MILITARY R-GDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.71 mm 15.24 mm ATMEL CORP unknown 3A001.A.2.C 8542.31.00.01 DIP DIP, 40