Parametric results for: Microcontroller under Microcontrollers

Filter Your Search

21 - 30 of 445 results

|
-
-
uPs/uCs/Peripheral ICs Type: MICROCONTROLLER Sorted By: Number of Timers
Select parts from the table below to compare.
Compare
Compare
MD80C52XXX-16SBD
Atmel Corporation
Check for Price Obsolete 8 16 MHz 8 16 16 MHz 32 NO MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V MILITARY R-GDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.71 mm 15.24 mm ATMEL CORP DIP DIP, 40 unknown 3A001.A.2.C 8542.31.00.01
MD80C52XXX-30SHXXX:D
Temic Semiconductors
Check for Price Transferred 8 30 MHz 8 16 30 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown 3A991.A.2 8542.31.00.01
MD80C52CXXX-30SHXXX
Temic Semiconductors
Check for Price Transferred 8 30 MHz 8 16 30 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown 3A991.A.2 8542.31.00.01
MD80C52TXXX-36P883D
Temic Semiconductors
Check for Price Transferred 8 36 MHz 8 16 36 MHz 32 NO MICROCONTROLLER CMOS NO NO NO NO MROM 50 mA 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown 3A991.A.2 8542.31.00.01
MD80C52CXXX-25SCD
Temic Semiconductors
Check for Price Transferred 8 25 MHz 8 16 25 MHz 32 NO MICROCONTROLLER CMOS NO NO NO NO MROM 36.25 mA 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown
MD80C52EXXX-30
Temic Semiconductors
Check for Price Transferred 8 30 MHz 8 16 30 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown 3A991.A.2 8542.31.00.01
MD80C52EXXX-20/883
Temic Semiconductors
Check for Price Transferred 8 20 MHz 8 16 20 MHz 32 NO MICROCONTROLLER CMOS NO NO NO NO MROM 30 mA 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown
MD80C52CXXX-16SCD
Temic Semiconductors
Check for Price Transferred 8 16 MHz 8 16 16 MHz 32 NO MICROCONTROLLER CMOS NO NO NO NO MROM 25 mA 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown
MD80C52TXXX-12SHXXX:D
Temic Semiconductors
Check for Price Transferred 8 12 MHz 8 16 12 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V MILITARY R-CDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED RECTANGULAR IN-LINE THROUGH-HOLE DUAL TEMIC SEMICONDUCTORS unknown
MD80C52CXXX-36SHXXX:D
Atmel Corporation
Check for Price Obsolete 8 36 MHz 8 16 36 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO MROM 5.5 V 4.5 V MILITARY R-GDIP-T40 Not Qualified 125 °C -55 °C 40 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.71 mm 15.24 mm ATMEL CORP DIP DIP, 40 unknown 3A991.A.2 8542.31.00.01