Filter Your Search
31 - 40 of 780 results
|
ZGP323HSP2004G
Zilog Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 4096 | 237 | Z8 | 8 MHz | 16 | NO | 3.6 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 15 mA | 5.5 V | 2 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 3 | 70 °C | 255 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.49 mm | 7.62 mm | 25.905 mm | ZILOG INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.31.00.01 | |||
|
ZGP323HSS2004C
IXYS Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 4096 | 237 | Z8 | 8 MHz | 16 | YES | 3.6 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 15 mA | 5.5 V | 2 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 240 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.775 mm | IXYS CORP | SOIC | SOIC-20 | 20 | unknown | 8542.31.00.01 | ||||
|
ZGP323LEH2804G
Zilog Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 4096 | 237 | Z8 | 8 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 10 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 255 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 10.2 mm | ZILOG INC | SSOP | SSOP, SSOP28,.3 | 28 | unknown | 8542.31.00.01 | ||
|
ZGP323LES2016G
Zilog Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 16384 | 237 | Z8 | 8 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 10 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 255 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.775 mm | ZILOG INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.31.00.01 | ||
|
ZGP323HAP2808C
Zilog Inc
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 8 MHz | 24 | NO | 3.6 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 2 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e0 | 125 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.21 mm | 15.24 mm | 36.96 mm | ZILOG INC | DIP | DIP, | 28 | unknown | 8542.31.00.01 | |||||||||
|
ZGP323LAS2832G
Zilog Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 32768 | 237 | Z8 | 8 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 10 mA | 3.6 V | 2 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 255 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.89 mm | ZILOG INC | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.31.00.01 | ||
|
ZGP323HES2016G
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 16384 | 237 | Z8 | 8 MHz | 16 | YES | 3.6 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 15 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 255 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.775 mm | IXYS CORP | SOIC | GREEN, SOIC-20 | 20 | compliant | 8542.31.00.01 | ||
|
ZGP323LAH4816G
Zilog Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 16384 | 237 | Z8 | 8 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 10 mA | 3.6 V | 2 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 255 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | ZILOG INC | SSOP | SSOP, SSOP48,.4 | 48 | unknown | 8542.31.00.01 | ||
|
ZGP323HAH4816G
Zilog Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 16384 | 237 | Z8 | 8 MHz | 32 | YES | 3.6 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 15 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 255 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | ZILOG INC | SSOP | SSOP, SSOP48,.4 | 48 | unknown | 8542.31.00.01 | ||
|
ZGP323LAS2016C
IXYS Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 16384 | 237 | Z8 | 8 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 10 mA | 3.6 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -40 °C | 240 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.775 mm | IXYS CORP | SOIC | SOIC-20 | 20 | unknown | 8542.31.00.01 |