Filter Your Search
1 - 10 of 486,823 results
|
MC9S12DG128CPV
Freescale Semiconductor
|
$0.1395 Buy | No | Obsolete | 16 | 25 MHz | 131072 | 8192 | CPU12 | 16 | 20 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | QFP | LQFP-112 | 112 | Compliant | EAR99 | 8542.31.00.01 | |||||||||||||||||||||
|
MC68HC908JK3CDW
Freescale Semiconductor
|
$0.1862 Buy | No | No | Transferred | 8 | 4 MHz | 4096 | 128 | 68HC08 | 16 MHz | 15 | YES | 3 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 10 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | SOIC | SOP, SOP20,.4 | 20 | Not Compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||
|
ATTINY13A-SSH
Microchip Technology Inc
|
$0.2351 Buy | Yes | Yes | Obsolete | 8 | 20 MHz | 1024 | 64 | AVR RISC | 20 MHz | 6 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8V MIN @ 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 7 | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SOIC-8 | Compliant | EAR99 | 8542.31.00.01 | |||||||||||||||||
|
ATTINY10-TSHR
Atmel Corporation
|
$0.2715 Buy | Yes | Transferred | 8 | 12 MHz | 1024 | 32 | AVR RISC | 8 MHz | 4 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 8 | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | 0 | 12 | AVR | NO | AVR | NO | 1 | YES | 8 | YES | 0.03 | FLASH | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | SOIC | LSSOP, TSOP6,.11,37 | 6 | Compliant | 8542.31.00.01 | |||||||||||||||||||
|
PIC12LF1572-I/MS
Microchip Technology Inc
|
$0.2760 Buy | Yes | Active | 8 | 32 MHz | 2048 | 256 | PIC12 | 32 MHz | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 8 | 14 | YES | FLASH | 5 mA | 3.6 V | 2.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SOP, SOP8,.19 | 8 | Compliant | 3A991.a.2 | 8542.31.00.15 | MSOP-8 | |||||||||||||||||||
|
ATTINY10-TSHR
Microchip Technology Inc
|
$0.3053 Buy | Yes | Yes | Active | 8 | 12 MHz | 1024 | 32 | AVR RISC | 12 MHz | 4 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 8 | 8 | YES | FLASH | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | LSSOP, TSOP6,.11,37 | 6 | Compliant | EAR99 | 8542.31.00.01 | SOT-23-6 | |||||||||||||||||
|
PIC16F570-I/SO
Microchip Technology Inc
|
$0.3084 Buy | Yes | Active | 8 | 20 MHz | 3072 | 132 | PIC16 | 20 MHz | 25 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 2 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | NO | FLASH | 5.5 V | 4.5 V | R-PDSO-G28 | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | SOP, SOP28,.4 | 28 | Compliant | EAR99 | 8542.31.00.01 | SOIC-28 | ||||||||||||||||||||||
|
MSP430FR2110IRLLR
Texas Instruments
|
$0.3447 Buy | Yes | Yes | Active | 16 | 16 MHz | 2048 | 1024 | MSP430 | 16 MHz | 12 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | YES | NO | YES | 8 | YES | FRAM | 3.6 V | 2 V | INDUSTRIAL | S-PQCC-N24 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HQCCN | LCC24,.13SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1 mm | 3 mm | 3 mm | HQCCN, LCC24,.13SQ,16 | Compliant | EAR99 | 8542.31.00.30 | 2016-08-14 | |||||||||||||||||||||||
|
ATTINY4-TSHR
Microchip Technology Inc
|
$0.3560 Buy | Yes | Yes | Active | 8 | 12 MHz | 256 | 32 | AVR RISC | 12 MHz | 4 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 16 | YES | FLASH | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | LSSOP, TSOP6,.11,37 | 6 | Compliant | EAR99 | 8542.31.00.01 | SOT-23-6 | ||||||||||||||||
|
ATTINY5-TSHR
Microchip Technology Inc
|
$0.3602 Buy | Yes | Yes | Active | 8 | 12 MHz | 512 | 32 | AVR RISC | 12 MHz | 4 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 8 | 8 | YES | FLASH | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | LSSOP, TSOP6,.11,37 | 6 | Compliant | EAR99 | 8542.31.00.01 | SOT-23-6 |