Filter Your Search
21 - 30 of 1,903 results
|
TS80C58X2YYY-MCER
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 | 40 MHz | 32768 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 27 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 1.40 MM, VQFP-44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
TS80C58X2XXX-LCA
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 40 MHz | 32768 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC, DIP-40 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||
|
TS80C54X2XXX-MCC
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 40 MHz | 16384 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | MICROCHIP TECHNOLOGY INC | PLASTIC, QFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||
|
AT80C32E-36SHXXX
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 36 MHz | 0 | 8 | 16 | 36 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 1 MM HEIGHT, TQFP-44 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
|
TS80C58X2YYY-MCCD
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 | 40 MHz | 32768 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 27 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.4 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, QFP-44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
TSC251G1DXXX-L16CB
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 16 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 2 | 70 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, LCC-44 | compliant | ||||||||||||||||||||
|
IF280C32-12
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 12 MHz | 256 | 8051 | 8 | 16 | 44 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | MICROCHIP TECHNOLOGY INC | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||
|
PIC16C58A-20S/SO
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 20 MHz | 2000 | 72 | 20 MHz | 12 | YES | 5 V | MICROCONTROLLER | CMOS | ROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | 0.300 INCH, PLASTIC, SOIC-18 | unknown | SOIC | 18 | ||||||||||||||||||
|
AT87C58X2-SLSUV
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 32768 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, LCC-44 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
AT85EC5122-RDFIM
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 | 32 MHz | 8 | 16 | 48 MHz | 46 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 3.6 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | VQFP-64 | unknown | 3A991.A.2 | 8542.31.00.01 |