Filter Your Search
61 - 70 of 252,671 results
|
UPD754304GS-XXX
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 4 | 6 MHz | 30 | YES | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 800 µm | DUAL | 1.8 mm | 5.6 mm | 15.54 mm | NEC ELECTRONICS AMERICA INC | 0.300 INCH, 0.80 MM PITCH, PLASTIC, SSOP-36 | compliant | |||||||||||||||||||||||||
|
UPD17P008CW
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4 | 8 MHz | 16256 | 672 | 8 MHz | 45 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | PRESCALER; DIGITAL TUNING SYSTEM | NO | NO | NO | FIXED POINT | YES | NO | NO | 1 | 2 | 4 | 16 | YES | OTPROM | 5.5 V | 4.5 V | R-PDIP-T64 | Not Qualified | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | DIP, | unknown | DIP | 64 | 8542.31.00.01 | |||||||||||||||||
|
UPD7533C
NEC Electronics America Inc
|
Check for Price | Obsolete | 4 | 510 kHz | 510 kHz | 30 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | MROM | 6 V | 2.7 V | R-PDIP-T42 | Not Qualified | 42 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | NEC ELECTRONICS AMERICA INC | PLASTIC, DIP-42 | unknown | |||||||||||||||||||||||||||||||
|
TMP47P206VP
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 8 MHz | 2048 | 64 | TLCS-470 | 8 MHz | 15 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.2V MIN SUPPLY @ 4.2 MHZ | NO | NO | NO | 8 | NO | OTPROM | 6 mA | 5.7 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 24.6 mm | TOSHIBA CORP | DIP, DIP20,.3 | unknown | DIP | 20 | 8542.31.00.01 | |||||||||||||
|
UPD17228CT-XXX
NEC Electronics Group
|
Check for Price | No | Obsolete | 4 | 8 MHz | 20 | NO | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 3.6 V | 2 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 25.4 mm | NEC ELECTRONICS CORP | 0.400 INCH, SHRINK, PLASTIC, DIP-28 | compliant | DIP | 28 | 8542.31.00.01 | ||||||||||||||||||||||
|
HD4074339FS
Hitachi Ltd
|
Check for Price | Transferred | 4 | 1.13 MHz | 16384 | 256 | HMCS400 | YES | 5 V | MICROCONTROLLER | CMOS | UVPROM | 8 mA | COMMERCIAL | R-PQFP-G64 | Not Qualified | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 3.1 mm | 14 mm | 20 mm | HITACHI LTD | QFP, QFP64,.7X.95,40 | unknown | QFP | 64 | 8542.31.00.01 | ||||||||||||||||||||||||||
|
HD40A4358RS
Hitachi Ltd
|
Check for Price | Transferred | 4 | NO | MICROCONTROLLER | CMOS | R-PDIP-T42 | Not Qualified | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.1 mm | 15.24 mm | 37.3 mm | HITACHI LTD | SDIP, | unknown | DIP | 42 | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
S1C63466D
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 4 | 4.1 MHz | 4.1 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN QFP17 -144 PIN AND QFP5 -128 PIN PACKAGES | NO | NO | NO | NO | MROM | 6.4 V | 2.2 V | COMMERCIAL | R-XUUC-N140 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 140 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | DIE, | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
UPD7503AGF-XXX-3B8
NEC Electronics Group
|
Check for Price | Obsolete | 4 | 410 kHz | 410 kHz | 23 | YES | MICROCONTROLLER | MOS | NO | NO | NO | NO | MROM | 6 V | 2.5 V | COMMERCIAL | R-PQFP-G64 | Not Qualified | 70 °C | -10 °C | 64 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 1 mm | QUAD | 2.7 mm | 14 mm | 20 mm | NEC ELECTRONICS CORP | 14 X 20 MM, 2.70 MM HEIGHT, PLASTIC, QFP-64 | unknown | QFP | 64 | 8542.31.00.01 | ||||||||||||||||||||||||
|
MN158413
Panasonic Electronic Components
|
Check for Price | Obsolete | 4 | 30 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 2.5 V | R-PDIP-T42 | Not Qualified | 42 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PANASONIC CORP | DIP, | unknown | DIP | 42 | 8542.31.00.01 |